Licefa A1-4/4 ESD MIX

CABINET, 4DRAWER, BLACK, ESD MIXED; Cabinet Style:Drawer; Cabinet Material:Dissipative Plastic; SVHC:No SVHC (20-Jun-201...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
34M5176 3 Buy Now »
USD
492.52 448.50 414.97 414.97 414.97
Farnell
9584455 25 Buy Now »
GBP
217.71 204.64 204.64 204.64 204.64
element14 APAC
9584455 3 Buy Now »
SGD
530.22 500.94 500.94 500.94 500.94

Descriptions

CABINET, 4DRAWER, BLACK, ESD MIXED; Cabinet Style:Drawer; Cabinet Material:Dissipative Plastic; SVHC:No SVHC (20-Jun-2011); Colour:Black; External Depth:355mm; External Height:140mm; External Width:267mm; No. of Drawers:4
element14 APAC
CABINET, 4DRAWER, BLACK, ESD MIXED; Cabinet Style:Drawer; Cabinet Material:Dissipative Plastic; External Height:140mm; External Width:267mm; External Depth:355mm; SVHC:No SVHC (18-Jun-2010); Colour:Black; Material:; No. of Drawers:4
Farnell
CABINET, 4DRAWER, BLACK, ESD MIXED; Cabinet Style:Drawer; Cabinet Material:Dissipative Plastic; External Height:140mm; External Width:267mm; External Depth:355mm; SVHC:No SVHC (18-Jun-2010); Colour:Black; Material:; No. of D ;RoHS Compliant: NA
Newark

Technical Specifications

Size-Height 140 mm
Color Black
REACH SVHC Compliance No SVHC
RoHS Not Applicable

Documents

Farnell
Datasheet 1 page 10 years ago
Datasheet 16 pages 10 years ago

Images


Search for other parts like A1 »