Hirose
A1-34PA-2.54DS(71)

Pin Header with 2.54-mm Pitch (Terminal 2-Row Type), A1 Series

Datasheet

Price & Stock

Hirose A1-34PA-2.54DS(71) pricing and available inventory.

Authorized Distributors

See all price breaks »
SellerSKUUpdated
798-A134PA254DS71110USD5.4504.5804.3603.1603.160
3d
A1-34PA-2.54DS(71)-ND0
··
USD4.0534.0534.053
20h
A1-34PA-2.54DS(71)0
··
USD3.6303.1103.110
2d
HIRA1-34PA-2.54DS(71)0
··
1d

Non-Authorized Stocking Distributors

See all price breaks »
SellerSKUUpdated
A1-34PA-2.54DS(71)n/s
··
USD6.6006.6006.6006.6006.600
>1wk
A1-34PA-2.54DS(71)118USD3.0103.0103.010
16h
A1-34PA-2.54DS(71)94USD6.2104.5543.8303.8303.830
2d
ST37793216118USD3.7503.0702.3102.0801.910
>1wk
A1-34PA-2.54DS(71)91
3d

Non-Authorized Dealers

See all price breaks »
SellerSKUUpdated
A1-34PA-2.54DS(71)Contact
··
>1wk
A1-34PA-2.54DS(71)Contact
>1wk
NS-A1-34PA-2.54DS(71)Contact
··
>1wk

Technical Specifications

Hirose A1-34PA-2.54DS(71) technical specifications, attributes, and parameters.

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
MountThrough Hole
Technical
Connector TypeHeader, Male Pin
Contact Voltage Rating (AC)200 V
Current Rating3 A
Number of Positions34
Number of Rows2
OrientationRight Angle
PackagingBulk
TerminationSolder
Dimensions
Contact Mating Length5.9944 mm
Contact Pitch2.54 mm
Height8.5 mm
Length43.18 mm
Pitch2.54 mm
Row Spacing2.54 mm
Width9 mm
Compliance
RoHSCompliant

Parts with Similar Specs

The following parts have similar specifications to Hirose A1-34PA-2.54DS(71).

This Part
Hirose
A1-34PA-2.54DS(71)
Price @ 1,000
USD 3.160
Authorized Distributors
4
Gender
-
Pitch
2.54 mm
Number of Positions
34
Number of Rows
2
Mount
Through Hole
Contact Plating
Gold
Housing Material
-
TE Connectivity
5103308-7
Price @ 1,000
USD 1.785
Authorized Distributors
24
Gender
Male
Pitch
2.54 mm
Number of Positions
34
Number of Rows
2
Mount
Through Hole
Contact Plating
Gold, Tin
Housing Material
Thermoplastic
TE Connectivity
5103309-7
Price @ 1,000
USD 1.803
Authorized Distributors
21
Gender
Male
Pitch
2.54 mm
Number of Positions
34
Number of Rows
2
Mount
Through Hole
Contact Plating
Gold, Tin
Housing Material
Thermoplastic
TE Connectivity
5102154-8
Price @ 1,000
USD 2.267
Authorized Distributors
20
Gender
Male
Pitch
2.54 mm
Number of Positions
34
Number of Rows
2
Mount
Through Hole
Contact Plating
Gold, Tin
Housing Material
Thermoplastic
Molex
70246-3401
Price @ 1,000
USD 1.810
Authorized Distributors
19
Gender
Male
Pitch
2.54 mm
Number of Positions
34
Number of Rows
2
Mount
Through Hole
Contact Plating
Gold
Housing Material
Polyester
Samtec
TSW-117-07-L-D
Price @ 1,000
USD 1.605
Authorized Distributors
16
Gender
Male
Pitch
2.54 mm
Number of Positions
34
Number of Rows
2
Mount
Through Hole
Contact Plating
Gold
Housing Material
Polyester
Molex
90663-3342
Price @ 1,000
USD 2.073
Authorized Distributors
9
Gender
Male
Pitch
2.54 mm
Number of Positions
34
Number of Rows
2
Mount
Through Hole
Contact Plating
Gold
Housing Material
Polyester

Documents

Download datasheets and manufacturer documentation for Hirose A1-34PA-2.54DS(71).

Sager Electronics
Datasheet1 page5 years ago
Hirose SCT
Datasheet8 pages2 years ago
Technical Drawing1 page5 years ago

Descriptions

Descriptions of Hirose A1-34PA-2.54DS(71) provided by its distributors.

Pin Header with 2.54-mm Pitch (Terminal 2-Row Type), A1 Series
Headers & Wire Housings 34P M PIN HEADER DR R/A TYPE GOLD PLATED
Conn Board to Board M 34 POS 2.54mm Solder RA Thru-Hole Tray

Alternate Names

Hirose has several brands around the world that distributors may use as alternate names. Hirose may also be known as the following names:

  • HIROSE ELECTRIC
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HRS (HIROSE)
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRIC / HRS
  • HIROSE ELECTRONIC
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Hirose Connector
  • HIROSE ELECTRIC GROUP
  • HIROS
  • HIROSE ELECTRIC COMPANY LIMITE
  • 0533 HIROSE
  • HIROSE(RoHS)
  • Hirose Electric GmbH
  • Hirose Electric Co L