APEM A019505

Industrial Control A01 16Mm Rohs Compliant: Yes |Apem A019505
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountPanel
Technical
Current Rating6 A
Number of Poles per Deck2
Number of Positions3
TerminationQuick Connect
Voltage Rating (AC)250 V
Voltage Rating (DC)12 V

Documents

Download datasheets and manufacturer documentation for APEM A019505.

Electro Sonic
Datasheet9 pages20 years ago

Inventory History

3 month trend:
-25.81%

Engineering Resources

View Evaluation kits and Reference designs for APEM A019505.

Descriptions

Descriptions of APEM A019505 provided by its distributors.

Industrial Control A01 16Mm Rohs Compliant: Yes |Apem A019505
Rotary switch, Poles %3D 2, Positions %3D 3, Panel Mount
Rotary Switches 16mm Ind Ctrl Rotary Lever Operator
CONFIG SW BODY SELECT NON-ILLUM

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Contact PlatingGold
MountPanel
Technical
Current Rating6 A
Number of Poles per Deck2
Number of Positions3
TerminationQuick Connect
Voltage Rating (AC)250 V
Voltage Rating (DC)12 V

Documents

Download datasheets and manufacturer documentation for APEM A019505.

Electro Sonic
Datasheet9 pages20 years ago

Compliance

Environmental Classification
RoHSCompliant