APEM A019101

Rect. 2pos Latch Rotary Long Lever, 1/2p | APEM Components A019101
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialSilver
Contact PlatingSilver
MountPanel
Technical
Contact Current Rating10 mA
Contact Resistance10 mΩ
Current Rating6 A
Insulation Resistance50 MΩ
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
Number of Poles per Deck1
Number of Positions2
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Dimensions
Width24 mm

Documents

Download datasheets and manufacturer documentation for APEM A019101.

Newark
Datasheet23 pages11 years ago
Datasheet13 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet19 pages25 years ago

Inventory History

3 month trend:
-18.75%

Engineering Resources

View Evaluation kits and Reference designs for APEM A019101.

Related Parts

Descriptions

Descriptions of APEM A019101 provided by its distributors.

Rect. 2pos Latch Rotary Long Lever, 1/2p | APEM Components A019101
16mm Ind Ctrl Rotary Lever Operator
CONFIG SW BODY SELECT NON-ILLUM
ROTARY LEVER, RECTANGULAR; For Use With: A01; IP / NEMA Rating: IP65; Product Range: -; SVHC: No SVHC (15-Jan-2018); Approval Bodies: BEAB, CSA, UL, VDE; Approvals / Standards: EN 61058, IEC 60529, UL 1054; Colour: Black; Contact Current @ Contact Voltage AC Max: 6A; Contact Resistance: 10mohm; External Depth: 42mm; External Length / Height: 18mm; External Width: 24mm; IP Rating: IP65; Insulation Resistance: 50Mohm; Mounting Hole Dia: 16mm; No. of Mechanical Operations: 100000; No. of Positions: 2Ways; Operating Temperature Max: 55°C; Operating Temperature Min: -20°C; Panel Thickness Max: 4mm

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
ColorBlack
Contact MaterialSilver
Contact PlatingSilver
MountPanel
Technical
Contact Current Rating10 mA
Contact Resistance10 mΩ
Current Rating6 A
Insulation Resistance50 MΩ
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
Number of Poles per Deck1
Number of Positions2
TerminationSolder
Throw ConfigurationSPST
Voltage Rating (AC)250 V
Dimensions
Width24 mm

Documents

Download datasheets and manufacturer documentation for APEM A019101.

Newark
Datasheet23 pages11 years ago
Datasheet13 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet19 pages25 years ago

Compliance

Environmental Classification
RatingsIP65
REACH SVHCNo SVHC
RoHSCompliant