APEM A018325

Industrial Control A01 16Mm Rohs Compliant: Yes |Apem A018325
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
Technical
Current Rating6 A
Illumination TypeNon-Illuminated
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
Number of Positions2
TerminationSolder
Voltage Rating (AC)250 V

Documents

Download datasheets and manufacturer documentation for APEM A018325.

Master Electronics
Datasheet23 pages11 years ago
Electro Sonic
Datasheet23 pages13 years ago

Inventory History

3 month trend:
-1.56%

Engineering Resources

View Evaluation kits and Reference designs for APEM A018325.

Descriptions

Descriptions of APEM A018325 provided by its distributors.

Industrial Control A01 16Mm Rohs Compliant: Yes |Apem A018325
Switch Access Round Operator Keylock Switch Automotive
CONFIG SW BODY KEYLOCK NON-ILLUM

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Contact PlatingSilver
Technical
Current Rating6 A
Illumination TypeNon-Illuminated
Max Operating Temperature55 °C
Min Operating Temperature-20 °C
Number of Positions2
TerminationSolder
Voltage Rating (AC)250 V

Documents

Download datasheets and manufacturer documentation for APEM A018325.

Master Electronics
Datasheet23 pages11 years ago
Electro Sonic
Datasheet23 pages13 years ago

Compliance

Environmental Classification
RatingsIP65
RoHSCompliant