APEM A0142N3

Accessory; LED Lamp; 24 V; Amber; Industrial Control

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70066093 25 Buy Now »
USD
11.00 11.00 9.57 9.32 9.32
Onlinecomponents.com
A0142N3 26 Buy Now »
USD
11.14 11.14 8.91 7.45 6.88
Mouser
642-A0142N3 10 Buy Now »
USD
17.03 17.03 14.46 12.76 12.76
Master Electronics
A0142N3 22 ··
USD
11.14 11.14 8.91 7.45 6.88
Beyond Components
A0142N3 0 ··
USD
6.25 6.25 6.25 6.25 6.25
Relay Specialties
A0142N3 0 ··
USD
12.69 12.69 11.78 11.78 11.78
Digi-Key
679-1329-ND 0 ··
USD
14.63 14.63 14.63
Electro Sonic
A0142N3 26 Buy Now »
USD
11.81 11.81 9.44 7.90 7.29
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
A0142N3 Contact ··

Descriptions

16mm Ind Control 24V Amber Led
Master Electronics
LED LAMP, 24V, BLUE
Relay Specialties
Pushbutton Switches LED 24V AMBER
Mouser
16mm Ind Control 24V Amber Led
Onlinecomponents.com
LED AMBER 24V 16MM
Digi-Key
Accessory; LED Lamp; 24 V; Amber; Industrial Control
Allied Electronics

Technical Specifications

RoHS Compliant
Contact Plating Silver
Contact Current Rating 10 mA
Color Orange
Lead-Free Status Lead Free
Mounting Type Panel Quick Connect

Documents

Digi-Key
Datasheet 13 pages 12 years ago
Allied Electronics
Datasheet 15 pages 12 years ago
Onlinecomponents.com
Datasheet 23 pages 4 years ago
Datasheet 7 pages 5 years ago
Relay Specialties
Datasheet 9 pages 13 years ago

Images

Alternate Names

APEM COMPONENTS A0142N3
HARTMANN A0142N3
APE A0142N3
APEM COMPONENTS INC A0142N3
APR A0142N3
Apem Inc A0142N3
APEM GROUP A0142N3
APEM COMPONENTS LLC A0142N3
Apem Component A0142N3
APEM COMPONENTS LLC (VA) A0142N3
APEM BAUELEMENTE GMBH A0142N3
APEM COMPONENTS (VA) A0142N3
APEMCOMP A0142N3
APEM/American Switch Corp A0142N3
APEM SWITCHES A0142N3
APEM COMPO A0142N3
APEM SINGLE POL A0142N3
APEM/MEC A0142N3
APEM COMPONE A0142N3
APEM-APR A0142N3
APEM (MORS/ASC) A0142N3
APEM (MORS) A0142N3
APEM (INVERSEUR A0142N3

Search for other parts like A0142 »