Arduino A000093

SBC, Arduino Micro, ATmega32U4, 8bit, 2.5KB RAM, 32KB Flash, 20 I/O pins
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Core ArchitectureAVR
Evaluation KitYes
Number of Bits8
Schedule B8473300002

Documents

Download datasheets and manufacturer documentation for Arduino A000093.

element14 APAC
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago

Inventory History

3 month trend:
-35.85%

Engineering Resources

View Evaluation kits and Reference designs for Arduino A000093.

Descriptions

Descriptions of Arduino A000093 provided by its distributors.

SBC, Arduino Micro, ATmega32U4, 8bit, 2.5KB RAM, 32KB Flash, 20 I/O pins
A000093 | Arduino Micro Arduino Corporation Embedded System Development Boards & Kits Micro ATmega32u4 16MHz CPU - Arrow.com
BOARD, ARDUINO MICRO, HEADERLESS; Silicon Manufacturer: Atmel; No. of Bits: 8bit; Silicon Family Name: ATmega; Core Architecture: AVR; Core Sub-Architecture: megaAVR; Silicon Core Number: ATmega32U4; Kit Contents: Development Board ATmega32U4 no headers; Product Range: -
Family Name = ATmega / Product Type = Arduino Micro / Frequency MHz = 16 / Program Memory kB = 33 / Memory Size kB = 2.5 / Memory Type = SRAM / Kit Contents = Arduino Micro Board / Interfaces = USB / Supply Voltage Min. V = 7 / Supply Voltage Max. V = 12 / Length mm = 48 / Width mm = 18 / Weight g = 13

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Srl
  • Arduino Team

Technical Specifications

Technical
Core ArchitectureAVR
Evaluation KitYes
Number of Bits8
Schedule B8473300002

Documents

Download datasheets and manufacturer documentation for Arduino A000093.

element14 APAC
Datasheet1 page10 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant