Arduino A000062

SBC, Arduino Due, AT91SAM3X8E, ARM Cortex-M3, 32bit, 96KB RAM, 512KB Flash, with headers
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
Weight40.823313 g
Technical
Core ArchitectureARM
Evaluation KitYes
Number of Bits32
Schedule B8473300002
Dimensions
Height1.27 mm
Length114.3 mm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for Arduino A000062.

element14 APAC
Datasheet5 pages11 years ago
Farnell
Datasheet5 pages11 years ago
Jameco
Datasheet5 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages11 years ago
Datasheet1 page11 years ago

Inventory History

3 month trend:
-12.15%

Engineering Resources

View Evaluation kits and Reference designs for Arduino A000062.

Descriptions

Descriptions of Arduino A000062 provided by its distributors.

SBC, Arduino Due, AT91SAM3X8E, ARM Cortex-M3, 32bit, 96KB RAM, 512KB Flash, with headers
ARDUINO DUE, DEV BOARD; Silicon Manufacturer: Atmel; No. of Bits: 32bit; Silicon Family Name: AT91SAM3xxx; Core Architecture: ARM; Core Sub-Architecture: Cortex-M3; Silicon Core Number: AT91SAM3X8E; Kit Contents: DUE Evaluation Board for AT91SAM3X8E; Product Range: -; Features: AT91SAM3X8E MCU, 54 3.3V I/O, 12 Analogue Inputs, 4 UARTs, 2 DAC Outputs, 2 USBs
Family Name = AT91SAM3xxx / Product Type = Arduino Due / Frequency MHz = 84 / Program Memory kB = 512 / Memory Size kB = 96 / Memory Type = SRAM / Kit Contents = Arduino Due Board / Interfaces = SPI / Interfaces = UART / Interfaces = USB / Supply Voltage Min. V = 7 / Supply Voltage Max. V = 12 / Length mm = 101.52 / Width mm = 53.3 / Weight g = 36

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Srl
  • Arduino Team

Technical Specifications

Physical
Case/PackageModule
Weight40.823313 g
Technical
Core ArchitectureARM
Evaluation KitYes
Number of Bits32
Schedule B8473300002
Dimensions
Height1.27 mm
Length114.3 mm
Width50.8 mm

Documents

Download datasheets and manufacturer documentation for Arduino A000062.

element14 APAC
Datasheet5 pages11 years ago
Farnell
Datasheet5 pages11 years ago
Jameco
Datasheet5 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages11 years ago
Datasheet1 page11 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant