Arduino A000053

ATmega32u4 Microcontroller Micro Development Board 16MHz CPU 2.5KB RAM 1KB/32KB EEPROM/Flash
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Weight9.071847 g
Technical
Core ArchitectureAVR
Data Bus Width8 b
Evaluation KitYes
InterfaceUSB
Number of Bits8
Operating Supply Voltage5 V
Schedule B8473300002
Dimensions
Height1.27 mm
Length50.8 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for Arduino A000053.

element14 APAC
Datasheet4 pages11 years ago
Jameco
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page0 years ago
Farnell
Datasheet4 pages11 years ago

Inventory History

3 month trend:
-18.37%

Engineering Resources

View Evaluation kits and Reference designs for Arduino A000053.

Related Parts

Descriptions

Descriptions of Arduino A000053 provided by its distributors.

ATmega32u4 Microcontroller Micro Development Board 16MHz CPU 2.5KB RAM 1KB/32KB EEPROM/Flash
ARDUINO MICRO, DEV BOARD; Silicon Manufacturer: Atmel; No. of Bits: 8bit; Silicon Family Name: ATmega; Core Architecture: AVR; Core Sub-Architecture: megaAVR; Silicon Core Number: ATmega32U4; Kit Contents: Dev Board for ATmega32U4 MCU; Product Range: -
Arduino Micro (With Headers) | A000053 Arduino Corporation Embedded System Development Boards & Kits ATmega32u4 - Arrow.com
Family Name = ATmega / Product Type = Arduino Micro / Frequency MHz = 16 / Kit Contents = Arduino Micro Board / Interfaces = USB / Supply Voltage Min. V = 7 / Supply Voltage Max. V = 12

Manufacturer Aliases

Arduino has several brands around the world that distributors may use as alternate names. Arduino may also be known as the following names:

  • ARDUINOORG
  • Arduino Corporation
  • Arduino / Adafruit
  • OZD-ARDUINO
  • Arduino Education
  • Arduino Srl
  • Arduino Team

Technical Specifications

Physical
Weight9.071847 g
Technical
Core ArchitectureAVR
Data Bus Width8 b
Evaluation KitYes
InterfaceUSB
Number of Bits8
Operating Supply Voltage5 V
Schedule B8473300002
Dimensions
Height1.27 mm
Length50.8 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for Arduino A000053.

element14 APAC
Datasheet4 pages11 years ago
Jameco
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page0 years ago
Farnell
Datasheet4 pages11 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant