ASSMANN WSW Components A-USBSB

Connector Receptacle USB TypeB 4 Position Through Hole, Right Angle, Horizontal
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPlastic
MountHorizontal, Through Hole
Number of Terminals4
Technical
Connector TypeSocket, USB
GenderFemale
Max Current Rating1.5 A
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts4
Number of Ports1
Number of Positions4
OrientationRight Angle
TerminationSolder
Dimensions
Depth16 mm
Length12.04 mm
Pitch2.5 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for ASSMANN WSW Components A-USBSB.

Electro Sonic
Datasheet1 page10 years ago
DigiKey
Datasheet1 page0 years ago

Inventory History

3 month trend:
+10.32%

Engineering Resources

View Evaluation kits and Reference designs for ASSMANN WSW Components A-USBSB.

Related Parts

Descriptions

Descriptions of ASSMANN WSW Components A-USBSB provided by its distributors.

Connector Receptacle USB TypeB 4 Position Through Hole, Right Angle, Horizontal
Conn USB Type B RCP 4 POS 2.5mm Solder RA Thru-Hole 4 Terminal 1 Port Tray
CONNECTOR USB B-FEMALE PCB MOUNT
CONN RCPT USB2.0 TYPEB 4POS RA
This A-USBSB USB 2.0 Socket from Assmann WSW is a USB B female socket designed for printed circuit boards. Manufactured to a high standard and fitted with copper alloy contacts, this right-angled socket offers 1000MΩ min. insulation resistance, plus a 1000V AC withstanding voltage (for one minute).

Manufacturer Aliases

ASSMANN WSW Components has several brands around the world that distributors may use as alternate names. ASSMANN WSW Components may also be known as the following names:

  • ASSMANNWSW
  • Assmann WSW components Inc
  • ASSMANN WSW COMPONENTS GMBH
  • ASSMANN ELECTRONICS WSW

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPlastic
MountHorizontal, Through Hole
Number of Terminals4
Technical
Connector TypeSocket, USB
GenderFemale
Max Current Rating1.5 A
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts4
Number of Ports1
Number of Positions4
OrientationRight Angle
TerminationSolder
Dimensions
Depth16 mm
Length12.04 mm
Pitch2.5 mm
Width12 mm

Documents

Download datasheets and manufacturer documentation for ASSMANN WSW Components A-USBSB.

Electro Sonic
Datasheet1 page10 years ago
DigiKey
Datasheet1 page0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant