ASSMANN WSW Components A-USB A/SMT

Assmann Wsw A-usb A/smt Usb 2.0 Socket
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing MaterialThermoplastic
MountHorizontal, Surface Mount
Number of Terminals4
Technical
Connector TypeSocket, USB
Current Rating1 A
GenderFemale
Max Current Rating1 A
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts4
Number of Ports1
OrientationRight Angle
TerminationSolder
Voltage Rating30 V
Dimensions
Depth14.4 mm
Length14.2 mm

Documents

Download datasheets and manufacturer documentation for ASSMANN WSW Components A-USB A/SMT.

Future Electronics
Datasheet1 page7 years ago
Datasheet1 page19 years ago

Inventory History

3 month trend:
+298%

Engineering Resources

View Evaluation kits and Reference designs for ASSMANN WSW Components A-USB A/SMT.

Related Parts

Descriptions

Descriptions of ASSMANN WSW Components A-USB A/SMT provided by its distributors.

Assmann WSW A-USB A/SMT USB 2.0 Socket
CONN RCPT USB2.0 TYPEA 4P SMD RA
SMD USB Jack A SMT 90°

Images

Manufacturer Aliases

ASSMANN WSW Components has several brands around the world that distributors may use as alternate names. ASSMANN WSW Components may also be known as the following names:

  • ASSMANNWSW
  • Assmann WSW components Inc
  • ASSMANN WSW COMPONENTS GMBH
  • ASSMANN ELECTRONICS WSW

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-USB ASMT

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing MaterialThermoplastic
MountHorizontal, Surface Mount
Number of Terminals4
Technical
Connector TypeSocket, USB
Current Rating1 A
GenderFemale
Max Current Rating1 A
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts4
Number of Ports1
OrientationRight Angle
TerminationSolder
Voltage Rating30 V
Dimensions
Depth14.4 mm
Length14.2 mm

Documents

Download datasheets and manufacturer documentation for ASSMANN WSW Components A-USB A/SMT.

Future Electronics
Datasheet1 page7 years ago
Datasheet1 page19 years ago

Compliance

Environmental Classification
RoHSCompliant