ASSMANN WSW Components A-HDF44LL-TL-B-R

Conn Hd D-sub Female 44POS Sldr

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-A-HDF44LL-TL-B-RContact
>1wk

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
MountFree Hanging
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating3 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Positions44
Number of Rows3
TerminationSolder
Voltage Rating250 V
Dimensions
Height11.8 mm
Length53 mm
Width12.6 mm

Engineering Resources

View Evaluation kits and Reference designs for ASSMANN WSW Components A-HDF44LL-TL-B-R.

Descriptions

Descriptions of ASSMANN WSW Components A-HDF44LL-TL-B-R provided by its distributors.

CONN HD D-SUB FEMALE 44POS SLDR

Manufacturer Aliases

ASSMANN WSW Components has several brands around the world that distributors may use as alternate names. ASSMANN WSW Components may also be known as the following names:

  • ASSMANNWSW
  • Assmann WSW components Inc
  • ASSMANN WSW COMPONENTS GMBH
  • ASSMANN ELECTRONICS WSW

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
MountFree Hanging
Technical
Connector TypeD-Sub, Receptacle, Signal
Current Rating3 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Positions44
Number of Rows3
TerminationSolder
Voltage Rating250 V
Dimensions
Height11.8 mm
Length53 mm
Width12.6 mm

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant