ASSMANN WSW Components A-DSF25LPIII/FP-R

Conn Dsub Plug 25POS Str Idc
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
MountCable, Free Hanging
Number of Terminals25
PlatingSteel, Tin
Technical
Connector TypeD-Sub, Plug, Signal
Current Rating3 A
GenderMale
Max Current Rating5 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts25
Number of Ports1
Number of Positions25
Number of Rows2
OrientationRight Angle
TerminationIDC
Voltage Rating250 V
Dimensions
Height17.4 mm
Length53 mm
Pitch2.54 mm
Width12.6 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for ASSMANN WSW Components A-DSF25LPIII/FP-R.

DigiKey
Datasheet1 page17 years ago

Alternate Parts

Price @ 1000
$ 1.96
$ 1.96
Stock
1
30,361
30,361
Authorized Distributors
0
5
5
Gender
Male
Male
Male
Number of Positions
25
-
-
Number of Rows
2
2
2
Mount
Cable, Free Hanging
-
-
Termination
IDC
-
-
Contact Plating
Gold
Gold
Gold

Engineering Resources

View Evaluation kits and Reference designs for ASSMANN WSW Components A-DSF25LPIII/FP-R.

Descriptions

Descriptions of ASSMANN WSW Components A-DSF25LPIII/FP-R provided by its distributors.

CONN DSUB PLUG 25POS STR IDC
CONN DB25 MALE PLASTIC SHELL
D-SUB, MALE, 25 PIN

Manufacturer Aliases

ASSMANN WSW Components has several brands around the world that distributors may use as alternate names. ASSMANN WSW Components may also be known as the following names:

  • ASSMANNWSW
  • Assmann WSW components Inc
  • ASSMANN WSW COMPONENTS GMBH
  • ASSMANN ELECTRONICS WSW

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialPBT
MountCable, Free Hanging
Number of Terminals25
PlatingSteel, Tin
Technical
Connector TypeD-Sub, Plug, Signal
Current Rating3 A
GenderMale
Max Current Rating5 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts25
Number of Ports1
Number of Positions25
Number of Rows2
OrientationRight Angle
TerminationIDC
Voltage Rating250 V
Dimensions
Height17.4 mm
Length53 mm
Pitch2.54 mm
Width12.6 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for ASSMANN WSW Components A-DSF25LPIII/FP-R.

DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant