Emerson Network Power - Johnson A-4000-147

JOHNSON CONTROLS A-4000-147 Pneumatic Oil Filter, 1/2 In. NPT, 10 cfm. More details: Pneumatic Oil Filter, Activated Car...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Grainger
38Y089 Yes ··
USD
517.00 517.00 517.00 517.00 517.00
Zoro
G6182145 Yes ··
USD
279.23 279.23 279.23 279.23 279.23

Descriptions

Johnson Controls Coalescing Filter (1/2 Inch Npt) 23 Cfm. Model: A-4000-147. More details: Pneumatic Oil Filter, Activated Carbon, Npt (in.) 1/2, Max. Flow (cfm) 23, Max. Pressure (psi) 150, Max. Temp. (f) 125, Bowl Type (material) Metal
Grainger
JOHNSON CONTROLS A-4000-147 Pneumatic Oil Filter, 1/2 In. NPT, 10 cfm. More details: Pneumatic Oil Filter, Activated Carbon, NPT (In.) 1/2, Max. Flow (CFM) 10, Max. Pressure (PSI) 150, Max. Temp. (F) 125, Bowl Type (Material) Metal
Zoro

Images

Alternate Names

JOHNSON/EMERSON A-4000-147
EMERSON/JOHNSON A-4000-147
Johnson Levels A-4000-147
CINCH JOHNSON A-4000-147
EMERSON NETWORK POWER CONNECTIVITY JO A-4000-147
EMERSON NETWORK POWER CONNECTIVITY JOHNSON A-4000-147
CINCH CONNECTIVITY SOLUTIONS JOHNSON A-4000-147

Search for other parts like A-4000 »