Omron A-20GQ22-B

Switch Snap Action N.O./N.C. SPDT Roller Plunger Screw 20A 500VAC 250VDC 6.18N Panel Mount
Datasheet

Technical Specifications

Physical
Actuator MaterialStainless Steel
Mechanical Life1 Mcycles
MountPanel, Screw
Weight58 g
Technical
Contact Current Rating20 A
Current Rating6 A
Differential Travel355.6 µm
Electrical Life500 kcycles
Max Current Rating20 A
Max Operating Temperature80 °C
Max Voltage Rating (AC)500 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Number of Poles1
Operating Force6.18 N
Operating Position33.3502 mm
OrientationStraight
Overtravel3.5814 mm
Pretravel1.2954 mm
Schedule B8536509040
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Depth17.45 mm
Length49.2 mm
Width17.45 mm

Documents

Download datasheets and manufacturer documentation for Omron A-20GQ22-B.

Sager Electronics
Datasheet7 pages8 years ago
Farnell
Datasheet6 pages19 years ago
Master Electronics
Datasheet6 pages8 years ago
Electro Sonic
Datasheet6 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages19 years ago

Inventory History

3 month trend:
+1.97%

Engineering Resources

View Evaluation kits and Reference designs for Omron A-20GQ22-B.

Related Parts

Descriptions

Descriptions of Omron A-20GQ22-B provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Roller Plunger Screw 20A 500VAC 250VDC 6.18N Panel Mount
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.5A 125VDC 4.88mm PANEL MOUNT
OMRON A-20GQ22-B Industrial Snap Action Switch, Panel Mount, Plunger, Roller
General-purpose Basic Switch, 20A, panel mount roller plunger, screw terminal
SWITCH SNAP ACTION SPDT 20A 125V
Snap Action Basic Switch, Roller Plunger,spdt, 20A; Microswitch Type:Snap Action; Microswitch Actuator:Roller Plunger; Contact Configuration:Spdt; Switch Terminals:Screw; Contact Current Max:20A; Contact Voltage Dc Nom:- Rohs Compliant: Yes |Omron Industrial Automation A-20GQ22-B

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A20GQ22B

Technical Specifications

Physical
Actuator MaterialStainless Steel
Mechanical Life1 Mcycles
MountPanel, Screw
Weight58 g
Technical
Contact Current Rating20 A
Current Rating6 A
Differential Travel355.6 µm
Electrical Life500 kcycles
Max Current Rating20 A
Max Operating Temperature80 °C
Max Voltage Rating (AC)500 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-25 °C
Number of Poles1
Operating Force6.18 N
Operating Position33.3502 mm
OrientationStraight
Overtravel3.5814 mm
Pretravel1.2954 mm
Schedule B8536509040
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Depth17.45 mm
Length49.2 mm
Width17.45 mm

Documents

Download datasheets and manufacturer documentation for Omron A-20GQ22-B.

Sager Electronics
Datasheet7 pages8 years ago
Farnell
Datasheet6 pages19 years ago
Master Electronics
Datasheet6 pages8 years ago
Electro Sonic
Datasheet6 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages19 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
RatingsIP00
REACH SVHCUnknown
RoHSCompliant