Amphenol RF A-1PA-113-300B2

RF / Coaxial Cable Assembly, 90° AMC Plug to 90° AMC Plug, 1.13mm, 50 ohm, 1 ft, 305 mm, Black
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Insulation MaterialFEP
MountCable
Technical
Connector Type ACoaxial, Plug, Socket
Connector Type BCoaxial, Plug, Socket
FeaturesShielded
GenderFemale to Female
Gender Type AMale
Gender Type BMale
Impedance50 Ω
Max Frequency6 GHz
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
PolarityNormal
Wire/Cable TypeCoaxial
Dimensions
Cable Length300 mm
Length300 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF A-1PA-113-300B2.

Newark
Datasheet2 pages18 years ago
Datasheet1 page9 years ago
Datasheet6 pages14 years ago
Electro Sonic
Datasheet1 page5 years ago
Burklin Elektronik
Datasheet1 page9 years ago
Mouser
Datasheet1 page21 years ago

Inventory History

3 month trend:
-12.63%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF A-1PA-113-300B2.

Related Parts

Descriptions

Descriptions of Amphenol RF A-1PA-113-300B2 provided by its distributors.

RF / Coaxial Cable Assembly, 90° AMC Plug to 90° AMC Plug, 1.13mm, 50 ohm, 1 ft, 305 mm, Black
Amphenol RF - AMC Right Angle Plug to AMC Right Angle Plug 1.13 mm 50 Ohm 300 mm (11.8 Inches) Part Number: A-1PA-113-300B2 -->> Cable Assemblies > AMC Cable Assemblies > AMC to AMC Cable Assemblies
COAXIAL CABLE, 300MM, BLACK; Connector Type A: AMC Right Angle Plug; Connector Type B: AMC Right Angle Plug; Coaxial Cable Type: 1.13mm; Impedance: 50ohm; Cable Length - Imperial: 1ft; Cable Length - Metric: 305mm; Jacket Color: Black

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Insulation MaterialFEP
MountCable
Technical
Connector Type ACoaxial, Plug, Socket
Connector Type BCoaxial, Plug, Socket
FeaturesShielded
GenderFemale to Female
Gender Type AMale
Gender Type BMale
Impedance50 Ω
Max Frequency6 GHz
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
PolarityNormal
Wire/Cable TypeCoaxial
Dimensions
Cable Length300 mm
Length300 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF A-1PA-113-300B2.

Newark
Datasheet2 pages18 years ago
Datasheet1 page9 years ago
Datasheet6 pages14 years ago
Electro Sonic
Datasheet1 page5 years ago
Burklin Elektronik
Datasheet1 page9 years ago
Mouser
Datasheet1 page21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant