Amphenol RF A-1PA-113-180B2

AMC Plug Jumper; Right Angle; 180x1.13mm Cable, Black; Gold Contacts; PBT Insul.

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
ARF1734-ND 395 Buy Now »
USD
5.53 5.30 4.42 3.20 2.98
Arrow
A-1PA-113-180B2 100 Buy Now »
USD
3.43 2.89 2.85 2.81 2.80
Verical
A-1PA-113-180B2 100 Buy Now »
USD
2.89 2.85 2.85 2.85
Chip One Stop Japan
C1S116700238611 100 Buy Now »
CNY
27.90 22.20 22.20 22.20 22.20
Mouser
523-A-1PA-113-180B2 112 Buy Now »
USD
3.67 3.37 3.02 3.02 2.95
TTI
A-1PA-113-180B2 0 ··
USD
4.25 4.25 4.25 4.25
Newark
73K6967 0 ··
USD
3.02 3.02 2.95
Allied Electronics
70142412 93 Buy Now »
USD
2.63 2.63 2.63 2.63 2.63
Chip One Stop Global
C1S116700238611 100 Buy Now »
USD
3.72 3.17 2.92 2.92 2.92
Avnet
A-1PA-113-180B2 0 ··
USD
3.33 2.47 2.47
Richardson RFPD
A-1PA-113-180B2 0 ··
Heilind Electronics
AMRA-1PA-113-180B2 0 ··
PEI Genesis
A-1PA-113-180B2 0 ··
Electro Sonic
A1PA113180B2 0 ··
USD
3.39 3.39 2.97 2.59 2.59
Avnet Europe
A-1PA-113-180B2 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Voyager Components
A-1PA-113-180B2 1,000 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
A-1PA-113-180B2 Contact ··

Descriptions

Cable Assembly Coaxial 0.18m AMC to AMC PL-PL
Avnet
Cable Assembly Coaxial 0.18m AMC to AMC PL-PL
Chip One Stop Japan
Cable Assembly Coaxial 0.18m AMC to AMC PL-PL
Avnet Europe
COAXIAL CABLE, 180MM, BLACK
element14 APAC
Cable Assembly Coaxial 0.18m AMC to AMC PL-PL
Chip One Stop Global
Cable Assembly Coaxial 0.18m AMC to AMC PL-PL
Verical
AMC Connectors AMC RA PLG 180 MM BLACK
Mouser
AMC |CBL-ASSM
TTI
AMC RA PLG JMP 113MM 180MM BL
PEI Genesis
CONN AMC PLUG 180MM JUMPER BLACK
Digi-Key
RF STANDARD CABLE ASSEMBLY
Richardson RFPD
AMC Plug Jumper; Right Angle; 180x1.13mm Cable, Black; Gold Contacts; PBT Insul.
Allied Electronics
COAXIAL CABLE, 180MM, BLACK
Newark
AMC RIGHT ANGLE PLUG TO AMC RI
Heilind Electronics

Technical Specifications

Color Black
Size-Length 180 mm
Cable Length 180 mm
Mounting Type Solder Lug
RoHS Compliant
Contact Plating Gold
Insulation Material Fluorinated Ethylene Propylene (FEP)
Jacket Material Fluorinated Ethylene Propylene (FEP)

Documents

element14
Datasheet 6 pages 7 years ago
Allied Electronics
Datasheet 2 pages 11 years ago

Images

Alternate Names

AMPHENOL RF A-1PA-113-180B2
Amphenol-RF Division A-1PA-113-180B2
Amphenol RF/Microwave A-1PA-113-180B2
Amphenol RF (Formerly Amphenol Connex) A-1PA-113-180B2
AMPHENOL-RF DIVISION (VA) A-1PA-113-180B2

Search for other parts like A-1 »