Amphenol RF A-1PA-113-125B2

AMC Right Angle Plug to AMC Right Angle Plug 1.13 mm Micro-Cable 125 mm Length 50 Ohms
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Insulation MaterialFEP
MountCable
Technical
Connector Type ACoaxial, Plug, Socket
Connector Type BCoaxial, Plug, Socket
FeaturesShielded
GenderFemale to Female
Gender Type AMale
Gender Type BMale
Impedance50 Ω
Max Frequency6 GHz
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
PolarityNormal
Schedule B8544420000
Wire/Cable TypeCoaxial
Dimensions
Cable Length125 mm
Length124.46 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF A-1PA-113-125B2.

Newark
Datasheet2 pages18 years ago
Datasheet1 page9 years ago
Factory Futures
Datasheet1 page21 years ago
Electro Sonic
Datasheet2 pages8 years ago
Burklin Elektronik
Datasheet1 page9 years ago

Inventory History

3 month trend:
-50.92%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol RF A-1PA-113-125B2.

Related Parts

Descriptions

Descriptions of Amphenol RF A-1PA-113-125B2 provided by its distributors.

AMC Right Angle Plug to AMC Right Angle Plug 1.13 mm Micro-Cable 125 mm Length 50 Ohms
R/A PLUG JUMPER 1.13MM, 125MM LENGTH BLACK | Amphenol RF A-1PA-113-125B2
henol RF A-1PA-113-125B2 RF Micro-Cable, AMC Rt Angle Plug to AMC Rt Angle Plug, 125mm L, 50 Ohm
Cable Assembly Coaxial 0.125m 32AWG AMC to AMC PL-PL
Coaxial Cable, AMC plug (angled) to AMC plug (angled), 50 Ω, 1.13 mm micro cable, 130 mm, A-1PA-113-125B2
RF CABLE ASSEMBLY, AMC R/A PLUG, 125MM
CBL ASSY U.FL UMCC PLG-PL 4.902"
CONN JUMPER AMC PLUG-PLUG 125MM
AMC RIGHT ANGLE PLUG TO AMC RI
Amphenol RF - AMC Right Angle Plug to AMC Right Angle Plug 1.13 mm 50 Ohm 125 mm (4.92 Inches) Part Number: A-1PA-113-125B2 -->> Cable Assemblies > AMC Cable Assemblies > AMC to AMC Cable Assemblies

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • A-1PA-113-125B2.

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Insulation MaterialFEP
MountCable
Technical
Connector Type ACoaxial, Plug, Socket
Connector Type BCoaxial, Plug, Socket
FeaturesShielded
GenderFemale to Female
Gender Type AMale
Gender Type BMale
Impedance50 Ω
Max Frequency6 GHz
Max Operating Temperature90 °C
Min Operating Temperature-40 °C
PolarityNormal
Schedule B8544420000
Wire/Cable TypeCoaxial
Dimensions
Cable Length125 mm
Length124.46 mm

Documents

Download datasheets and manufacturer documentation for Amphenol RF A-1PA-113-125B2.

Newark
Datasheet2 pages18 years ago
Datasheet1 page9 years ago
Factory Futures
Datasheet1 page21 years ago
Electro Sonic
Datasheet2 pages8 years ago
Burklin Elektronik
Datasheet1 page9 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant