Raltron Electronics A-11.0592-18

HC49U Series 11.0592 MHz ±30 ppm 18pF -20°C TO +70°C Thru-Hole MPU Crystal

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
96F2805 1,328 Buy Now »
USD
0.578 0.514 0.460 0.343 0.343
Dove
DOV011633 4 Buy Now »
USD
2.50 2.50 2.08 1.10 1.000
NAC Semi
A-11.0592-18 0 ··
USD
0.400 0.400 0.400 0.400 0.400
Future Electronics
A-11.0592-18 0 ··
USD
0.245 0.210 0.190
Farnell
2099822 1,328 Buy Now »
GBP
0.441 0.392 0.351 0.262 0.262
element14 APAC
2099822 1,328 Buy Now »
SGD
1.29 0.865 0.558 0.390 0.390
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
A-11.0592-18 1,058 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
A-11.0592-18 Contact ··

Descriptions

HC49U Series 11.0592 MHz ±30 ppm 18pF -20°C TO +70°C Thru-Hole MPU Crystal
Future Electronics
Crystal; Frequency:11.0592MHz; Frequency Tolerance:± 30ppm; Operating Temperature Range:-20°C to +70°C; Load Capacitance:18pF; Crystal Case:Metal Can; Series:HC-49/U; Crystal Terminals:Radial Leaded; Crystal Type:Microprocessor ;RoHS Compliant: Yes
Newark
CRYSTAL, 11.0592MHZ, 18PF, HC-49U
Farnell
CRYSTAL 11.0592MHZ 18PF THRU HOLE; Frequency Tolerance:± 30ppm; Load Capacitance:18pF; Operating Temperature Range:-20°C to +70°C; Crystal Mounting Type:Through Hole; Crystal Case Type:HC-49/U; No. of Pins:2
element14 APAC
HC49/U CRY 18PF -20/+70
Dove

Technical Specifications

Load Capacitance 18 pF
Equivalent Series Resistance (ESR) 25 Ω
RoHS Compliant
Number of Pins 2
Lead-Free Status Lead Free
Frequency 11.0592 MHz
Mounting Type Through Hole

Documents

element14
Datasheet 3 pages 14 years ago
Newark
Datasheet 3 pages 14 years ago

Images

Alternate Names

RALTRON A-11.0592-18
RALT A-11.0592-18
RAL A-11.0592-18
RALTRON ELECTRONICS CORP A-11.0592-18
RALTRO A-11.0592-18
RALTRON/SHOWA A-11.0592-18
RALTRN A-11.0592-18
Raltron Electronics Corporation A-11.0592-18
RALTRON/ RAMI A-11.0592-18
Raltron Electronics Corporatio A-11.0592-18

Search for other parts like A-11 »