ASSMANN WSW Components A 08-LC-TT

Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze, Tin
Contact PlatingTin
Housing MaterialPBT
Insulation MaterialPolybutylene
MaterialPBT
MountThrough Hole
Number of Pins8
Technical
Contact Resistance30 mΩ
Current Rating1 A
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Manufacturer Package IdentifierA08-LC-TT
Min Operating Temperature-55 °C
Number of Contacts8
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating60 V
Dimensions
Depth9.96 mm
Height5.25 mm
Lead Length3.1496 mm
Length10.16 mm
Pitch2.54 mm
Row Spacing7.62 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for ASSMANN WSW Components A 08-LC-TT.

Upverter
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page14 years ago
Future Electronics
Datasheet1 page12 years ago
SOS electronic
Datasheet1 page18 years ago
DigiKey
Datasheet1 page0 years ago

Inventory History

3 month trend:
-82.23%

Engineering Resources

View Evaluation kits and Reference designs for ASSMANN WSW Components A 08-LC-TT.

Related Parts

Descriptions

Descriptions of ASSMANN WSW Components A 08-LC-TT provided by its distributors.

Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole
8 Pin Low Cost 2.54 mm Pitch IC Socket with Tin Plated Contacts
IC Socket, DIP8, 8 Contact(s), ROHS COMPLIANT
Socket DIP Standard 2x4P A 08-LC-TT
Contacts = 8 / Rows = 2 / Pitch mm = 2.54 / Termination Type = Radial Leads / Contact Plating = Tin over Nickel / Contact Material = Phosphor Bronze / Row Spacing mm = 7.62 / Contact Resistance mOhm = 20 / Insulation Resistance kOhm = 5 / Rated Voltage VAC = 60 / Rated Current A = 1 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 85 / Length mm = 10.16 / Width mm = 10.16 / Overall Height mm = 5.16 / Pin Length mm = 3.3 / Flammability Rating = UL 94V-0

Manufacturer Aliases

ASSMANN WSW Components has several brands around the world that distributors may use as alternate names. ASSMANN WSW Components may also be known as the following names:

  • ASSMANNWSW
  • Assmann WSW components Inc
  • ASSMANN WSW COMPONENTS GMBH
  • ASSMANN ELECTRONICS WSW

Part Number Aliases

This part may be known by these alternate part numbers:

  • A08-LC-TT

Technical Specifications

Physical
Contact MaterialBronze, Tin
Contact PlatingTin
Housing MaterialPBT
Insulation MaterialPolybutylene
MaterialPBT
MountThrough Hole
Number of Pins8
Technical
Contact Resistance30 mΩ
Current Rating1 A
Insulation Resistance1 GΩ
Max Operating Temperature85 °C
Manufacturer Package IdentifierA08-LC-TT
Min Operating Temperature-55 °C
Number of Contacts8
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating60 V
Dimensions
Depth9.96 mm
Height5.25 mm
Lead Length3.1496 mm
Length10.16 mm
Pitch2.54 mm
Row Spacing7.62 mm
Width10.16 mm

Documents

Download datasheets and manufacturer documentation for ASSMANN WSW Components A 08-LC-TT.

Upverter
Datasheet1 page7 years ago
Electro Sonic
Datasheet1 page14 years ago
Future Electronics
Datasheet1 page12 years ago
SOS electronic
Datasheet1 page18 years ago
DigiKey
Datasheet1 page0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant