Yageo 9T04021A20R0FBHF3

Res SMD 20 Ohm 1% 1/16W 0402
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Metric)0402
Technical
PackagingTape & Reel (TR)
Power Rating62.5 mW
Resistance20 Ω
Temperature Coefficient50 ppm/°C
Tolerance1 %
Voltage Rating (DC)50 V
Dimensions
Height300 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Yageo 9T04021A20R0FBHF3.

DigiKey
Datasheet1 page22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Yageo 9T04021A20R0FBHF3.

Descriptions

Descriptions of Yageo 9T04021A20R0FBHF3 provided by its distributors.

RES SMD 20 OHM 1% 1/16W 0402

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0402
Case Code (Metric)0402
Technical
PackagingTape & Reel (TR)
Power Rating62.5 mW
Resistance20 Ω
Temperature Coefficient50 ppm/°C
Tolerance1 %
Voltage Rating (DC)50 V
Dimensions
Height300 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Yageo 9T04021A20R0FBHF3.

DigiKey
Datasheet1 page22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago