TXC 9HT10-32.768KEZF-T

Crystal 0.032768MHz ±10ppm (Tol) 12.5pF 70000Ohm 2-Pin SMD T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
ESR (Equivalent Series Resistance)70 kΩ
Frequency32.768 kHz
Frequency Tolerance0.001 %
Load Capacitance12.5 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
TerminationSMD/SMT
Tolerance0.001 %
Dimensions
Depth1.5 mm
Height838.2 µm
Length3.2 mm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for TXC 9HT10-32.768KEZF-T.

element14 APAC
Datasheet1 page12 years ago

Inventory History

3 month trend:
-63.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TXC 9HT10-32.768KEZF-T.

Related Parts

Descriptions

Descriptions of TXC 9HT10-32.768KEZF-T provided by its distributors.

Crystal 0.032768MHz ±10ppm (Tol) 12.5pF 70000Ohm 2-Pin SMD T/R
9HT10 Series 3 x 1.5 x 0.85 mm 32.768 kHz ±10 ppm 12.5 pF Ceramic Crystal
Quartz Crystal, 32.768Khz, 12.5Pf, Smd, Full Reel; Frequency Nom:32.768Khz; Crystal Case:-; Frequency Stability +/-:-; Load Capacitance:12.5Pf; Frequency Tolerance +/-:20Ppm; Product Range:9Ht10 Series; Crystal Mounting Type:Smd Rohs Compliant: Yes |Txc 9HT10-32.768KEZF-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9HT10-32.768KEZF-T.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins2
Technical
ESR (Equivalent Series Resistance)70 kΩ
Frequency32.768 kHz
Frequency Tolerance0.001 %
Load Capacitance12.5 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
TerminationSMD/SMT
Tolerance0.001 %
Dimensions
Depth1.5 mm
Height838.2 µm
Length3.2 mm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for TXC 9HT10-32.768KEZF-T.

element14 APAC
Datasheet1 page12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant