TXC 9HT10-32.768KDZF-T

Crystal 0.032768MHz ±20ppm (Tol) 12.5pF 70000Ohm 2-Pin SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Technical
ESR (Equivalent Series Resistance)70 kΩ
Frequency32.768 kHz
Frequency Tolerance0.002 %
Load Capacitance12.5 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
Power Rating100 mW
Resistance220 kΩ
Schedule B8541600080
Series Resistance70 kΩ
TerminationSMD/SMT
Tolerance0.002 %
Voltage Rating75 V
Dimensions
Depth1.5 mm
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TXC 9HT10-32.768KDZF-T.

element14 APAC
Datasheet1 page12 years ago
Amar Radio Corporation
Datasheet2 pages1 year ago
Future Electronics
Datasheet1 page11 years ago

Inventory History

3 month trend:
-4.92%

Alternate Parts

Price @ 1000
$ 0.808
$ 0.808
Stock
2,228,224
150,092
150,092
Authorized Distributors
1
12
12
Frequency
32.768 kHz
32.768 kHz
32.768 kHz
Frequency Tolerance
0.002 %
0.003 %
0.003 %
Frequency Stability
-
-
-
Load Capacitance
12.5 pF
4 pF
4 pF
ESR (Equivalent Series Resistance)
70 kΩ
70 kΩ
70 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TXC 9HT10-32.768KDZF-T.

Related Parts

Descriptions

Descriptions of TXC 9HT10-32.768KDZF-T provided by its distributors.

Crystal 0.032768MHz ±20ppm (Tol) 12.5pF 70000Ohm 2-Pin SMD T/R
PH Series 32.768 KHz ±20 ppm 12.5 pF -40 to +85°C Quartz Crystal
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
Crystal, 32.768Khz, 12.5Pf, 3.2Mm X 1.5Mm; Frequency Nom:32.768Khz; Crystal Case:Smd, 3.2Mm X 1.5Mm; Frequency Stability +/-:-; Load Capacitance:12.5Pf; Frequency Tolerance +/-:20Ppm; Product Range:9Ht10 Series; Operating Rohs Compliant: Yes |Txc 9HT10-32.768KDZF-T

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9HT10-32.768KDZF-T.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Technical
ESR (Equivalent Series Resistance)70 kΩ
Frequency32.768 kHz
Frequency Tolerance0.002 %
Load Capacitance12.5 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape (CT)
Power Rating100 mW
Resistance220 kΩ
Schedule B8541600080
Series Resistance70 kΩ
TerminationSMD/SMT
Tolerance0.002 %
Voltage Rating75 V
Dimensions
Depth1.5 mm
Height450 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for TXC 9HT10-32.768KDZF-T.

element14 APAC
Datasheet1 page12 years ago
Amar Radio Corporation
Datasheet2 pages1 year ago
Future Electronics
Datasheet1 page11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant