Sanyo Denki 9GE0412P3J03

DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 24.4CFM/4.2CFM 56dB/14dB( 40 X 40 X 28mm)

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
96M1719 276 Buy Now »
USD
29.25 27.69 23.47 22.24 22.24
Arrow
9GE0412P3J03 22 Buy Now »
USD
29.25 27.41 25.62 25.62 25.62
Mouser
978-9GE0412P3J03 293 Buy Now »
USD
29.25 27.69 23.47 22.24 22.24
Sager Electronics
9GE0412P3J03 0 ··
USD
19.45 19.45 16.85 16.21 16.21
PUI
9GE0412P3J03 140 Send RFQ »
Farnell
1602848 276 Buy Now »
GBP
29.67 28.09 23.80 22.56 22.56
element14 APAC
1602848 286 Buy Now »
SGD
47.30 44.78 37.96 35.97 35.97
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
9GE0412P3J03 Contact ··

Descriptions

DC Fan Axial Ball Bearing 12V 10.8V to 13.2V 24.4CFM/4.2CFM 56dB/14dB( 40 X 40 X 28mm)
Sager Electronics
AXIAL FAN, 40MM, 12VDC, 650mA
Farnell
AXIAL FAN, 40MM, 12VDC, 650mA; External; AXIAL FAN, 40MM, 12VDC, 650mA; External Height:40mm; External Width:40mm; External Depth:28mm; Current Type:DC; Supply Voltage:12V DC; Current Rating:650mA; Flow Rate - Imperial:24.4CFM; Flow Rate - Metric:0.69m /min
element14 APAC
AXIAL FAN, 40MM, 12VDC, 650mA; External Height:40mm; External Width:40mm; External Depth:28mm; Current Type:DC; Supply Voltage:12VDC; Flow Rate:24.4CFM; Noise Rating:56dBA; Bearing Type:Ball; Power Connection Type:Lead Wires ;RoHS Compliant: Yes
Newark

Technical Specifications

Current Rating 650 mA
Supply Voltage (DC) 12 V
RoHS Compliant

Documents

element14 APAC
Datasheet 2 pages 2 years ago

Images

Alternate Names

SANYO DENKI AMERICA 9GE0412P3J03
SANYO DENKI - SANACE FANS 9GE0412P3J03
SANYO DENK 9GE0412P3J03
SANYO DENKI - SANMOTION 9GE0412P3J03
SANYO DENKI AMERICA INC 9GE0412P3J03
SANYO DENKI COLTD 9GE0412P3J03
SANYO DENKI (HK) CO LTD 9GE0412P3J03
SANYO DENKI COMPANY LIMITED 9GE0412P3J03
SANYO DENKI - SANUPS 9GE0412P3J03
SANUPS 9GE0412P3J03
SANYO DENKIN 9GE0412P3J03
SANYO DENKI CO 9GE0412P3J03
SANYO DENKI (HONG KONG) CO 9GE0412P3J03
SANYO DENKI DP/N 9GE0412P3J03
SANDENKI 9GE0412P3J03
SANYO DENKI AMERICA-SERVO SYSTEMS 9GE0412P3J03

Search for other parts like 9GE »