Yageo 9C12063A1242FKHFT

Res SMD 12.4K Ohm 1% 1/4W 1206
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Technical
Power Rating250 mW
Resistance12.4 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)200 V
Dimensions
Height550 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Yageo 9C12063A1242FKHFT.

DigiKey
Datasheet15 pages22 years ago

Alternate Parts

Price @ 1000
$ 0.013
$ 0.013
Stock
1
510,591
510,591
Authorized Distributors
0
13
13
Resistance
12.4 kΩ
12.4 kΩ
12.4 kΩ
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo 9C12063A1242FKHFT.

Descriptions

Descriptions of Yageo 9C12063A1242FKHFT provided by its distributors.

RES SMD 12.4K OHM 1% 1/4W 1206

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package1206
Technical
Power Rating250 mW
Resistance12.4 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)200 V
Dimensions
Height550 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Yageo 9C12063A1242FKHFT.

DigiKey
Datasheet15 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago