Yageo 9C12063A1133FKHFT

Res SMD 113K Ohm 1% 1/4W 1206
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance113 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)200 V
Dimensions
Height550 µm
Length3.1 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Yageo 9C12063A1133FKHFT.

DigiKey
Datasheet15 pages21 years ago

Alternate Parts

Price @ 1000
$ 0.006
$ 0.016
$ 0.009
$ 0.013
$ 0.008
$ 0.021
Stock
1
235,478
660,680
73,541
100,715
610,776
45,258
Authorized Distributors
0
11
12
7
6
8
3
Resistance
113 kΩ
113 kΩ
113 kΩ
113 kΩ
113 kΩ
113 kΩ
113 kΩ
Case/Package
1206
1206
1206
1206
1206
1206
1206
Tolerance
1 %
1 %
1 %
1 %
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
250 mW
250 mW
250 mW
250 mW
Composition
-
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo 9C12063A1133FKHFT.

Descriptions

Descriptions of Yageo 9C12063A1133FKHFT provided by its distributors.

RES SMD 113K OHM 1% 1/4W 1206

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package1206
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating250 mW
Resistance113 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)200 V
Dimensions
Height550 µm
Length3.1 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Yageo 9C12063A1133FKHFT.

DigiKey
Datasheet15 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago