Yageo 9C08052A7503JLHFT

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750000ohm, 150V, 5% +/-Tol, 200ppm/Cel, 0805
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package0805
Case Code (Metric)0805
Technical
Power Rating125 mW
Resistance750 kΩ
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating (DC)150 V
Dimensions
Height500 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Yageo 9C08052A7503JLHFT.

Garrett
Datasheet1 page18 years ago
DigiKey
Datasheet15 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Yageo 9C08052A7503JLHFT.

Descriptions

Descriptions of Yageo 9C08052A7503JLHFT provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 750000ohm, 150V, 5% +/-Tol, 200ppm/Cel, 0805
RES SMD 750K OHM 5% 1/8W 0805

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0805
Case Code (Metric)0805
Technical
Power Rating125 mW
Resistance750 kΩ
Temperature Coefficient200 ppm/°C
Tolerance5 %
Voltage Rating (DC)150 V
Dimensions
Height500 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Yageo 9C08052A7503JLHFT.

Garrett
Datasheet1 page18 years ago
DigiKey
Datasheet15 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago