Yageo / Phycomp 9C08052A3653FKHFT

Res SMD 365K Ohm 1% 1/8W 0805
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Metric)0805
Technical
Power Rating125 mW
Resistance365 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)150 V
Dimensions
Height500 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Yageo / Phycomp 9C08052A3653FKHFT.

Garrett
Datasheet1 page18 years ago
DigiKey
Datasheet15 pages21 years ago

Alternate Parts

Price @ 1000
$ 0.009
$ 0.007
$ 0.004
$ 0.02
$ 0.006
Stock
1
464,571
444,568
475,882
15,365
49,900
Authorized Distributors
0
12
9
9
3
5
Resistance
365 kΩ
365 kΩ
365 kΩ
365 kΩ
365 kΩ
365 kΩ
Case/Package
0805
0805
0805
0805
0805
0805
Tolerance
1 %
1 %
1 %
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
125 mW
125 mW
125 mW
Composition
-
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo / Phycomp 9C08052A3653FKHFT.

Descriptions

Descriptions of Yageo / Phycomp 9C08052A3653FKHFT provided by its distributors.

RES SMD 365K OHM 1% 1/8W 0805

Manufacturer Aliases

Yageo / Phycomp has several brands around the world that distributors may use as alternate names. Yageo / Phycomp may also be known as the following names:

  • PHYCOMP/YAGEO
  • YAGEO/PHYCOM
  • PHYCOMP (ALIAS YAG)
  • YAGEO PHYCOMP (Philips)
  • PHY
  • PHYCOMP / PHILIPS / YAGEO
  • YAGEO/PHY
  • PHYCMP/YAGEO
  • YAGEO/PHYCOMP HOLDING BV
  • Phycomp / Yageo Corp
  • YAEGO/PHYCOMP

Technical Specifications

Physical
Case/Package0805
Case Code (Metric)0805
Technical
Power Rating125 mW
Resistance365 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)150 V
Dimensions
Height500 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Yageo / Phycomp 9C08052A3653FKHFT.

Garrett
Datasheet1 page18 years ago
DigiKey
Datasheet15 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago