Yageo 9C08052A2704JLHFT

Res SMD 2.7M Ohm 5% 1/8W 0805
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Metric)0805
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating125 mW
Resistance2.7 MΩ
Temperature Coefficient100 ppm/°C
Tolerance5 %
Voltage Rating (DC)150 V
Dimensions
Height500 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Yageo 9C08052A2704JLHFT.

Garrett
Datasheet1 page18 years ago
DigiKey
Datasheet15 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Yageo 9C08052A2704JLHFT.

Descriptions

Descriptions of Yageo 9C08052A2704JLHFT provided by its distributors.

RES SMD 2.7M OHM 5% 1/8W 0805

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0805
Case Code (Metric)0805
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating125 mW
Resistance2.7 MΩ
Temperature Coefficient100 ppm/°C
Tolerance5 %
Voltage Rating (DC)150 V
Dimensions
Height500 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Yageo 9C08052A2704JLHFT.

Garrett
Datasheet1 page18 years ago
DigiKey
Datasheet15 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago