Yageo 9C08052A1501FKHFT

Res SMD 1.5K Ohm 1% 1/8W 0805
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Metric)0805
Technical
Power Rating125 mW
Resistance1.5 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)150 V
Dimensions
Height500 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Yageo 9C08052A1501FKHFT.

DigiKey
Datasheet15 pages21 years ago

Alternate Parts

Price @ 1000
$ 0.007
$ 0.013
$ 0.006
$ 0.005
$ 0.001
$ 0.029
$ 0.006
$ 0.006
$ 0.012
Stock
1
17,764,953
3,004,976
1,271,079
1,139,722
3,010,705
735,737
4,941,587
1,639,415
1,106,336
Authorized Distributors
0
18
15
15
14
11
11
11
10
9
Resistance
1.5 kΩ
1.5 kΩ
1.5 kΩ
1.5 kΩ
1.5 kΩ
1.5 kΩ
1.5 kΩ
1.5 kΩ
1.5 kΩ
1.5 kΩ
Case/Package
0805
0805
0805
0805
0805
0805
0805
0805
0805
Molded
Tolerance
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
125 mW
125 mW
125 mW
125 mW
125 mW
125 mW
125 mW
Composition
-
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Metal Oxide, Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo 9C08052A1501FKHFT.

Descriptions

Descriptions of Yageo 9C08052A1501FKHFT provided by its distributors.

RES SMD 1.5K OHM 1% 1/8W 0805

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0805
Case Code (Metric)0805
Technical
Power Rating125 mW
Resistance1.5 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)150 V
Dimensions
Height500 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Yageo 9C08052A1501FKHFT.

DigiKey
Datasheet15 pages21 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago