Yageo 9C08052A13R7FKHFT

Res SMD 13.7 Ohm 1% 1/8W 0805
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Metric)0805
Technical
Power Rating125 mW
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)150 V
Dimensions
Height500 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Yageo 9C08052A13R7FKHFT.

Garrett
Datasheet1 page18 years ago
DigiKey
Datasheet15 pages22 years ago

Alternate Parts

Price @ 1000
$ 0.002
$ 0.002
Stock
1
137,958
137,958
Authorized Distributors
0
8
8
Resistance
-
13.7 Ω
13.7 Ω
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo 9C08052A13R7FKHFT.

Descriptions

Descriptions of Yageo 9C08052A13R7FKHFT provided by its distributors.

RES SMD 13.7 OHM 1% 1/8W 0805

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0805
Case Code (Metric)0805
Technical
Power Rating125 mW
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating (DC)150 V
Dimensions
Height500 µm
Length2 mm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Yageo 9C08052A13R7FKHFT.

Garrett
Datasheet1 page18 years ago
DigiKey
Datasheet15 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago