Yageo 9C04021A6803JLHF3

Res SMD 680K Ohm 5% 1/16W 0402
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Metric)0402
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating62.5 mW
Resistance680 kΩ
Temperature Coefficient100 ppm/°C
Tolerance5 %
Voltage Rating (DC)50 V
Dimensions
Height320 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Yageo 9C04021A6803JLHF3.

DigiKey
Datasheet15 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Yageo 9C04021A6803JLHF3.

Descriptions

Descriptions of Yageo 9C04021A6803JLHF3 provided by its distributors.

RES SMD 680K OHM 5% 1/16W 0402

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0402
Case Code (Metric)0402
Technical
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
Power Rating62.5 mW
Resistance680 kΩ
Temperature Coefficient100 ppm/°C
Tolerance5 %
Voltage Rating (DC)50 V
Dimensions
Height320 µm
Length1 mm
Width500 µm

Documents

Download datasheets and manufacturer documentation for Yageo 9C04021A6803JLHF3.

DigiKey
Datasheet15 pages22 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago