TXC 9C-8.000MAAJ-T

Crystal 8MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/S SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MountSurface Mount
Number of Pins2
Technical
ESR (Equivalent Series Resistance)80 Ω
Frequency8 MHz
Frequency Stability30 ppm
Frequency Tolerance0.003 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingTape & Reel
Schedule B8541600080
TerminationSMD/SMT
Tolerance0.003 %
Dimensions
Depth4.8 mm
Height4.0894 mm
Length11.4 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for TXC 9C-8.000MAAJ-T.

TXC SCT
Datasheet1 page15 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page14 years ago
Datasheet1 page13 years ago
Upverter
Datasheet1 page8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TXC 9C-8.000MAAJ-T.

Related Parts

Descriptions

Descriptions of TXC 9C-8.000MAAJ-T provided by its distributors.

Crystal 8MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 80Ohm 2-Pin HC-49/S SMD T/R
Hc49 Smd Mhz Quartz Xtal/Metal, +/-30Ppm @25C, +/-30Ppm Over -20 To 70C, 18Pf Rohs Compliant: Yes |Txc 9C-8.000MAAJ-T
Parallel - Fundamental Quartz Crystal, 8MHz Nom
(CP25-1001) Crystal 8MHz (9C-8.000MAAJ-T)
CRYSTAL 8.000 MHZ 30PPM HC-49S
XTAL, 8.000MHZ, 18PF, SMD, HC-49S; Frequency Nom: 8MHz; Crystal Case: SMD, 11.4mm x 4.35mm; Frequency Stability + / -: 30ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 30ppm; Product Range: 9C Series; Operating Temper

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Technical Specifications

Physical
Case/PackageMetal
MountSurface Mount
Number of Pins2
Technical
ESR (Equivalent Series Resistance)80 Ω
Frequency8 MHz
Frequency Stability30 ppm
Frequency Tolerance0.003 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingTape & Reel
Schedule B8541600080
TerminationSMD/SMT
Tolerance0.003 %
Dimensions
Depth4.8 mm
Height4.0894 mm
Length11.4 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for TXC 9C-8.000MAAJ-T.

TXC SCT
Datasheet1 page15 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page14 years ago
Datasheet1 page13 years ago
Upverter
Datasheet1 page8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant