TXC 9C-4.000MAAJ-T

Crystal 4MHz ?30ppm (Tol) ?30ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/S SMD T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
887-1042-1-ND 7,115 Buy Now »
USD
0.460 0.385 0.308 0.293 0.293
887-1042-6-ND 7,115 Buy Now »
USD
0.460 0.385 0.308 0.293 0.293
887-1042-2-ND 6,000 Buy Now »
USD
0.224 0.196
Arrow
9C-4.000MAAJ-T**MULT1 222 Buy Now »
USD
0.383 0.355 0.287 0.233 0.233
Verical
9C-4.000MAAJ-T 222 Buy Now »
USD
0.287 0.287 0.287
Newark 2
54W1053 226 Buy Now »
USD
0.634 0.634 0.634 0.384 0.349
84R5629 0 ··
USD
0.224 0.196
Chip One Stop Japan
C1S756700130560 222 Buy Now »
JPY
67.00 29.80 29.80 29.80
Mouser
717-9C-4.000MAAJ-T 737 Buy Now »
USD
0.420 0.350 0.280 0.224 0.196
Dove 2
DOV019559 0 ··
USD
1.40 1.40 0.610 0.440 0.440
DOV019558 0 ··
USD
0.210 0.190
Farnell 2
1842332RL 1,309 Buy Now »
GBP
0.331 0.331 0.205 0.145 0.136
1842332 1,309 Buy Now »
GBP
0.331 0.331 0.205 0.145 0.136
element14 APAC
1842332 74 Buy Now »
SGD
0.830 0.705 0.501 0.360 0.329
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
9C-4.000MAAJ-T Contact ··
XS Micro
9C-4.000MAAJ-T Contact ··

Descriptions

30/30PPM 18PF SMT -20/+70
Dove
XTAL, 4.000MHZ, 18PF, SMD, HC-49S; Frequency:4MHz; Frequency Tolerance:± 30ppm; Load Capacitance:18pF; Frequency Stability:± 30ppm; Operating Temperature Range:-20°C to +70°C; Crystal Mounting Type:SMD; Crystal Case Type:HC49/US; No. of Pins:2; SVHC:No SVHC (18-Jun-2012); Series:9C
Farnell
Crystal 4MHz ?30ppm (Tol) ?30ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/S SMD T/R
Verical
CRYSTAL METAL CAN, 4MHZ, 18PF, HC-49/US;
element14 APAC
CRYSTAL METAL CAN, 4MHZ, 18PF, HC-49/US; Frequency:4MHz; Load Capacitance:18pF; Frequency Tolerance:± 30ppm; Operating Temperature Range:-20°C to +70°C; Crystal Mounting Type:SMD; Crystal Case Type:HC-49/US; No. of Pins:2 ;RoHS Compliant: Yes
Newark
Crystal 4MHz ?30ppm (Tol) ?30ppm (Stability) 18pF FUND 150Ohm 2-Pin HC-49/S SMD T/R
Chip One Stop Japan
CRYSTAL 4.0000MHZ 18PF SMD
Digi-Key

Technical Specifications

Mounting Type Surface Mount
Load Capacitance 18 pF
RoHS Compliant
Number of Pins 2
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Packaging Cut Tape (CT)
Frequency 4 MHz

Documents

element14
Datasheet 1 page 8 years ago
Farnell
Datasheet 1 page 8 years ago
Datasheet 1 page 6 years ago
Datasheet 1 page 5 years ago

Images

Alternate Names

TXC CORPORATION 9C-4.000MAAJ-T
TXC CORP 9C-4.000MAAJ-T
TXC CORPORATION (VA) 9C-4.000MAAJ-T
TXC CORPORAT 9C-4.000MAAJ-T
TXC TECHNOLOGY INC 9C-4.000MAAJ-T
TXC CORPOR 9C-4.000MAAJ-T
TXC(NINGBO)CORPORATION 9C-4.000MAAJ-T
TXC CORPORATION - USA 9C-4.000MAAJ-T

Search for other parts like 9C- »