TXC 9C-24.000MBBK-T

HC49 SMD MHz Quartz Xtal / Metal, +/-50ppm @25C, +/-50ppm (-20 to 70C), 20pF
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MountSurface Mount
Technical
ESR (Equivalent Series Resistance)30 Ω
Frequency24 MHz
Frequency Stability50 ppm
Frequency Tolerance0.005 %
Load Capacitance20 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingDigi-Reel®
Tolerance0.005 %
Dimensions
Height4.0894 mm
Length11.4046 mm
Width4.8006 mm

Documents

Download datasheets and manufacturer documentation for TXC 9C-24.000MBBK-T.

Future Electronics
Datasheet1 page15 years ago
Datasheet1 page8 years ago

Inventory History

3 month trend:
-23.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TXC 9C-24.000MBBK-T.

Related Parts

Descriptions

Descriptions of TXC 9C-24.000MBBK-T provided by its distributors.

HC49 SMD MHz Quartz Xtal / Metal, +/-50ppm @25C, +/-50ppm (-20 to 70C), 20pF
9C Series 24.000Mhz ±50ppm 20pF -20°C ~ 70°C 11.40mm x 4.80mm Crystal
CRYSTAL 24.0000MHZ 20PF SMD

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Technical Specifications

Physical
Case/PackageMetal
MountSurface Mount
Technical
ESR (Equivalent Series Resistance)30 Ω
Frequency24 MHz
Frequency Stability50 ppm
Frequency Tolerance0.005 %
Load Capacitance20 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingDigi-Reel®
Tolerance0.005 %
Dimensions
Height4.0894 mm
Length11.4046 mm
Width4.8006 mm

Documents

Download datasheets and manufacturer documentation for TXC 9C-24.000MBBK-T.

Future Electronics
Datasheet1 page15 years ago
Datasheet1 page8 years ago

Compliance

Environmental Classification
RoHSCompliant