TXC 9C-11.2896MAAJ-T

Crystal 11.2896MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/S SMD T/R
Production

Price and Stock

Technical Specifications

Physical
Case/PackageMetal
MountSurface Mount
Number of Pins2
Technical
ESR (Equivalent Series Resistance)40 Ω
Frequency11.2896 MHz
Frequency Stability30 ppm
Frequency Tolerance0.003 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingCut Tape (CT)
TerminationSMD/SMT
Tolerance0.003 %
Dimensions
Depth4.8 mm
Height4.0894 mm
Length11.4 mm
Width4.8006 mm

Documents

Download datasheets and manufacturer documentation for TXC 9C-11.2896MAAJ-T.

TXC SCT
Datasheet1 page15 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page14 years ago
Datasheet1 page13 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TXC 9C-11.2896MAAJ-T.

Related Parts

Descriptions

Descriptions of TXC 9C-11.2896MAAJ-T provided by its distributors.

Crystal 11.2896MHz ±30ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/S SMD T/R
9C Series 11.2896 MHz ±30 ppm 18 pF -20°C to 70°C SMT Quartz Crystal
XTAL, 11.2896MHZ, 18PF, SMD, HC-49S; Frequency Nom: 11.2896MHz; Crystal Case: SMD, 11.4mm x 4.35mm; Frequency Stability + / -: 30ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 30; Available until stocks are exhausted

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Technical Specifications

Physical
Case/PackageMetal
MountSurface Mount
Number of Pins2
Technical
ESR (Equivalent Series Resistance)40 Ω
Frequency11.2896 MHz
Frequency Stability30 ppm
Frequency Tolerance0.003 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingCut Tape (CT)
TerminationSMD/SMT
Tolerance0.003 %
Dimensions
Depth4.8 mm
Height4.0894 mm
Length11.4 mm
Width4.8006 mm

Documents

Download datasheets and manufacturer documentation for TXC 9C-11.2896MAAJ-T.

TXC SCT
Datasheet1 page15 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page14 years ago
Datasheet1 page13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant