TXC 9B-16.000MBBK-B

Crystal 16MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
MountThrough Hole
Number of Pins2
Technical
ESR (Equivalent Series Resistance)30 Ω
Frequency16 MHz
Frequency Stability50 ppm
Frequency Tolerance0.005 %
Load Capacitance20 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
Schedule B8541600080
Tolerance0.005 %
Dimensions
Depth5 mm
Height3.683 mm
Length11.5062 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for TXC 9B-16.000MBBK-B.

TXC SCT
Datasheet1 page15 years ago

Inventory History

3 month trend:
-43.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TXC 9B-16.000MBBK-B.

Related Parts

Descriptions

Descriptions of TXC 9B-16.000MBBK-B provided by its distributors.

Crystal 16MHz ±50ppm (Tol) ±50ppm (Stability) 20pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Hc49 Through Hole Mhz Quartz Xtal/Metal, +/-50Ppm @25C, +/-50Ppm (-20 To 70C), 20Pf |Txc 9B-16.000MBBK-B
CRYSTAL 16.0000MHZ 20PF T/H

Manufacturer Aliases

TXC has several brands around the world that distributors may use as alternate names. TXC may also be known as the following names:

  • TXC CORPORATION
  • TXC CORP
  • TXC TECHNOLOGY INC
  • TXC CORPORATION (VA)
  • TXC CORPORAT
  • TXC (MC)
  • TXC CORPOR
  • TXC(NINGBO)CORPORATION
  • TXC CORPORATION (Strategic)
  • TXC CORPORATION - USA
  • HARMONY

Technical Specifications

Physical
Case/PackageMetal
MountThrough Hole
Number of Pins2
Technical
ESR (Equivalent Series Resistance)30 Ω
Frequency16 MHz
Frequency Stability50 ppm
Frequency Tolerance0.005 %
Load Capacitance20 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingBulk
Schedule B8541600080
Tolerance0.005 %
Dimensions
Depth5 mm
Height3.683 mm
Length11.5062 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for TXC 9B-16.000MBBK-B.

TXC SCT
Datasheet1 page15 years ago

Compliance

Environmental Classification
RoHSCompliant