TXC 9B-14.31818MEEJ-B

Crystal 14.31818MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
9B-14.31818MEEJ-B 1,000 Buy Now »
USD
0.261 0.250
Verical
9B-14.31818MEEJ-B 1,000 Buy Now »
USD
0.261 0.261
Newark
86R1704 108 Buy Now »
USD
0.247 0.229
Digi-Key
887-1241-ND 0 ··
USD
0.256 0.256
Farnell
1842210 118 Buy Now »
GBP
0.182 0.182 0.180 0.177 0.170
element14 APAC
1842210 153 Buy Now »
SGD
0.822 0.730 0.563 0.454 0.422
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
9B-14.31818MEEJ-B Contact ··

Descriptions

XTAL, 14.31818MHZ, 18PF, HC-49S; Frequency:14.31818MHz; Frequency Tolerance:± 10ppm; Load Capacitance:18pF; Frequency Stability:± 10ppm; Operating Temperature Range:-20°C to +70°C; Crystal Mounting Type:Through Hole; Crystal Case Type:HC49/US; No. of Pins:2; SVHC:No SVHC (18-Jun-2012); Series:9B
element14 APAC
XTAL, 14.31818MHZ, 18PF, HC-49S; Frequency:14.31818MHz; Frequency Tolerance:± 10ppm; Load Capacitance:18pF; Frequency Stability:± 10ppm; Operating Temperature Range:-20°C to +70°C; Crystal Mounting Type:Through Hole; Crystal Case Type:HC49/US; No. of Pins:2; SVHC:No SVHC (18-Jun-2012); Series:9B
Farnell
Crystal 14.31818MHz ±10ppm (Tol) ±10ppm (Stability) 18pF FUND 30Ohm 2-Pin DIP HC-49/S Thru-Hole Bulk
Verical
QUARTZ CRYSTAL, 14.31818 MHz, 18 pF, DIP; Frequency:14.31818MHz; Load Capacitance:18pF; Frequency Tolerance:± 10ppm; Operating Temperature Range:-20°C to +70°C; Crystal Mounting Type:SMD; Crystal Case Type:DIP; No. of Pins:4 ;RoHS Compliant: Yes
Newark
CRYSTAL 14.31818MHZ 18PF T/H
Digi-Key

Technical Specifications

Number of Pins 2
REACH SVHC Compliance No SVHC
Frequency 14.3182 MHz
Mounting Type Surface Mount
Load Capacitance 18 pF
RoHS Compliant

Documents

element14
Datasheet 1 page 8 years ago
Farnell
Datasheet 1 page 8 years ago
Datasheet 1 page 6 years ago
Datasheet 1 page 5 years ago
Newark
Datasheet 1 page 8 years ago

Images

Alternate Names

TXC CORPORATION 9B-14.31818MEEJ-B
TXC CORP 9B-14.31818MEEJ-B
TXC CORPORATION (VA) 9B-14.31818MEEJ-B
TXC CORPORAT 9B-14.31818MEEJ-B
TXC TECHNOLOGY INC 9B-14.31818MEEJ-B
TXC CORPOR 9B-14.31818MEEJ-B
TXC(NINGBO)CORPORATION 9B-14.31818MEEJ-B
TXC CORPORATION - USA 9B-14.31818MEEJ-B

Search for other parts like 9B- »