Schneider Electric 9AS1D52-5

Relay; E-Mech; Power; SPST-NO; Cur-Rtg 30A; Ctrl-V 5DC; Vol-Rtg 240/28AC/DC; Flange Mnt
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountFlanges, Panel
Number of Pins5
Technical
Coil Current200 mA
Coil Power2.8 W
Coil Resistance25 Ω
Coil Voltage (AC)5 V
Coil Voltage (DC)5 V
Contact Current Rating30 A
Current Rating30 A
Input Current30 A
Life (Cycles)100 kcycles
Max Current Rating30 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)240 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-55 °C
Relay TypeGeneral Purpose
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)300 V
Dimensions
Depth27.3 mm
Height27.7 mm
Length50.22 mm

Documents

Download datasheets and manufacturer documentation for Schneider Electric 9AS1D52-5.

Newark
Datasheet4 pages15 years ago
Datasheet4 pages12 years ago
Master Electronics
Datasheet2 pages19 years ago
Lectro Components
Datasheet36 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Schneider Electric 9AS1D52-5.

Related Parts

Descriptions

Descriptions of Schneider Electric 9AS1D52-5 provided by its distributors.

Relay; E-Mech; Power; SPST-NO; Cur-Rtg 30A; Ctrl-V 5DC; Vol-Rtg 240/28AC/DC; Flange Mnt
Power Relay 5VDC 25Ohm 30A SPST-NO(50.29x27.4x27.9)mm Flange
Power Relay; Series:W9A; Relay Type:Miniature; Coil Voltage VDC Nom:5V; Coil Resistance:25ohm; No. of Poles:1; Contacts:SPST-NO; Relay Mounting:Flange; Carry Current:30A; Relay Terminals:Quick Connect; Coil Voltage DC Max:5V
POWER RELAY, SPST-NO, 5VDC, 30A, FLANGE;; POWER RELAY, SPST-NO, 5VDC, 30A, FLANGE; Product Range:MAGNECRAFT - 9A Series; Coil Voltage:5VDC; Contact Current:30A; Contact Voltage VAC:240V; Contact Voltage VDC:28V; Contact Configuration:SPST-NO; Coil Resistance:25ohm

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • SCHNEID
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • Schneider Electric / Magnecraft
  • Schneider Electric Relays
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL
  • SCHNDR
  • APC by Schneider Electric
  • Schneider Electric (Dijkman Elektrotechniek BV)
  • Schneider Electric / Mita
  • Schneider Electric Stago (WKK Nederland BV)
  • Schneider - APC
  • Schneider Electric / MERLIN GERIN

Part Number Aliases

This part may be known by these alternate part numbers:

  • W9AS1D52-5
  • W9AS1D52-5.

Technical Specifications

Physical
Contact MaterialSilver
MountFlanges, Panel
Number of Pins5
Technical
Coil Current200 mA
Coil Power2.8 W
Coil Resistance25 Ω
Coil Voltage (AC)5 V
Coil Voltage (DC)5 V
Contact Current Rating30 A
Current Rating30 A
Input Current30 A
Life (Cycles)100 kcycles
Max Current Rating30 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)240 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-55 °C
Relay TypeGeneral Purpose
TerminationQuick Connect
Throw ConfigurationSPST
Voltage Rating (AC)300 V
Dimensions
Depth27.3 mm
Height27.7 mm
Length50.22 mm

Documents

Download datasheets and manufacturer documentation for Schneider Electric 9AS1D52-5.

Newark
Datasheet4 pages15 years ago
Datasheet4 pages12 years ago
Master Electronics
Datasheet2 pages19 years ago
Lectro Components
Datasheet36 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago

Compliance

Environmental Classification
ApprovalsUL
REACH SVHCUnknown
RoHSNon-Compliant