Xcelite 99K

XCELITE 99K Empty Canvas Case For 99Pr Tool Roll Kit. More details: Standard Tool(Accessory Needed for Tethering)

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Zoro
G0588826 Yes ··
USD
18.65 18.65 18.65 18.65 18.65
Newark 2
52F5707 0 ··
USD
13.20 13.20 13.20 13.20 13.20
01C5669 3 Buy Now »
USD
13.99 13.99 13.99 13.99 13.99
Hisco
99K-12200 2 Buy Now »
USD
12.17 12.17 12.17 12.17 12.17
Mouser
578-99K 2 Buy Now »
USD
13.80 13.80 13.80 13.80 13.80
All-Spec
99K-12200 2 Buy Now »
USD
12.17 12.17 12.17 12.17 12.17
Test Equipment Depot
99K 2 Buy Now »
USD
13.80 13.80 13.80 13.80 13.80
Hutch & Son
99-K 1 ··
USD
13.80 13.80 13.80 13.80 13.80
MCM Electronics
96-230 2 Buy Now »
USD
13.99 13.99 13.99 13.99 13.99
Allied Electronics
70221904 0 ··
USD
13.80 13.80 13.80 13.80 13.80
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
99K Contact ··

Descriptions

Hand Tools - Unspecified CANVAS CASE
Mouser
XCELITE 99K Empty Canvas Case For 99Pr Tool Roll Kit. More details: Standard Tool(Accessory Needed for Tethering)
Zoro
CASE ONLY,CANVAS/99PR
Newark
Empty Canvas Case for 99PR Tool Roll Kit
All-Spec
Xcelite;Empty Canvas Case For 99Pr ToolRoll Kit
Allied Electronics
Xcelite 99K Empty Canvas Case for 99PR Tool Roll Kit
Test Equipment Depot
Empty Canvas Case for 99PR Tool Roll Kit; Part Number: 99-K
Hutch & Son
Empty Canvas Case for 99PR Tool Roll Kit
Hisco

Technical Specifications

RoHS Compliant

Documents

Allied Electronics
Datasheet 1 page 4 years ago
Electro Sonic
Datasheet 1 page 8 years ago
Onlinecomponents.com
Datasheet 1 page 8 years ago

Images

Alternate Names

XCL 99K
XCELITE / COOPER TOOLS 99K
COOPER TOOLS / XCELITE 99K
Xcelite From Cooper Tools 99K
XCELITE S/DRVR BLADE 99-76MM 4MM A/ 99K
COOPER XCELITE 99K
XCELITE 99MP MULTI PURPOSE TOOL KIT 99K
XCELITE EXTENSION 99-X5V 99K
XCELITE HDLE 99-1-RV 99K
XCELITE NUTDRIVER SET NO PS121MM 99K
XCELITE HANDLE 99-4V 99K
Xcelite - Apex Tool Group 99K
XCELITE S/DRVR BLADE 99-75MM 3MM A/ 99K
XCELITE NUTDRIVER 99-8MM 8 MM 99K
XCELITE NUTDRIVER SET NO PS120 99K
XCELITE NUTDRIVER 99-6MM 6MM A/F 99K
XCELITE/COOPER 99K
XCELITE S/DRVR BLADE 99-73MM 2MM A/ 99K
XCELITE NUTDRIVER SET NO 99PS-51MM 99K
XCELITE DIAG FLUSH CUTTING SHEAR 17 99K
Xcelite Tools 99K
XCELITE EXTENSION 99-X10V 99K

Search for other parts like 99K »