Weidmuller 999355

Conn Terminal Block 8 POS 5mm Solder Thru-Hole 10A Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorOrange
Housing MaterialNylon
MountThrough Hole
Technical
Current Rating18 A
Max Operating Temperature120 °C
Min Operating Temperature-50 °C
Number of Circuits8
Number of Contacts8
Number of Positions8
Number of Rows1
PackagingBulk
TerminationSolder
Voltage Rating320 V
Dimensions
Height15.5 mm
Length40 mm
Pitch5 mm
Width13.9 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 999355.

Newark
Datasheet7 pages16 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 999355.

Related Parts

Descriptions

Descriptions of Weidmuller 999355 provided by its distributors.

Conn Terminal Block 8 POS 5mm Solder Thru-Hole 10A Box
TERM BLOCK 8POS 45DEG 5MM PCB
LM 5.00/135/8 BK EA, R50

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorOrange
Housing MaterialNylon
MountThrough Hole
Technical
Current Rating18 A
Max Operating Temperature120 °C
Min Operating Temperature-50 °C
Number of Circuits8
Number of Contacts8
Number of Positions8
Number of Rows1
PackagingBulk
TerminationSolder
Voltage Rating320 V
Dimensions
Height15.5 mm
Length40 mm
Pitch5 mm
Width13.9 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 999355.

Newark
Datasheet7 pages16 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant