Weidmuller 998262

Fbk 32/8 Ti-505 Fpa A1 1.0M |Weidmuller 998262

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Technical
Gain Bandwidth Product1 MHz
Input Bias Current30 nA
Input Offset Voltage (Vos)1 mV
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits4
Operating Supply Current2.4 mA
Output Current per Channel25 mA
Slew Rate0.5 V/µs

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 998262.

Descriptions

Descriptions of Weidmuller 998262 provided by its distributors.

Fbk 32/8 Ti-505 Fpa A1 1.0M |Weidmuller 998262
CABLE ASSEMBLY INTERFACE 3.28'

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
Case/PackageCDIP
MountThrough Hole
Technical
Gain Bandwidth Product1 MHz
Input Bias Current30 nA
Input Offset Voltage (Vos)1 mV
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Circuits4
Operating Supply Current2.4 mA
Output Current per Channel25 mA
Slew Rate0.5 V/µs

Compliance

Environmental Classification
RoHSNon-Compliant