Weidmuller 998058

Fpa/C Ge 693Mdl310 1.5M |Weidmuller 998058

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
MountSurface Mount
Technical
Gain Bandwidth Product2 MHz
Input Bias Current70 pA
Input Offset Voltage (Vos)1 µV
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Circuits2
Operating Supply Current570 µA
Output Current per Channel50 mA
PackagingTape & Reel (TR)
Slew Rate1.6 V/µs

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 998058.

Descriptions

Descriptions of Weidmuller 998058 provided by its distributors.

Fpa/C Ge 693Mdl310 1.5M |Weidmuller 998058
CABLE ASSEMBLY OUTPUT 4.9'

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
Case/PackageVSSOP
MountSurface Mount
Technical
Gain Bandwidth Product2 MHz
Input Bias Current70 pA
Input Offset Voltage (Vos)1 µV
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Circuits2
Operating Supply Current570 µA
Output Current per Channel50 mA
PackagingTape & Reel (TR)
Slew Rate1.6 V/µs

Compliance

Environmental Classification
RoHSNon-Compliant