Weidmuller 996772

Conn Terminal Block 6 POS 3.5mm Solder ST Thru-Hole 12A Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Current10 A
Current Rating10 A
Max Current Rating12 A
Max Operating Temperature100 °C
Min Operating Temperature-20 °C
Number of Circuits6
Number of Contacts6
Number of Levels1
Number of Positions6
Number of Positions Per Level6
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Height12.8 mm
Lead Pitch3.5 mm
Pitch3.5 mm
Width8.3 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 996772.

Newark
Datasheet1 page21 years ago
Farnell
Datasheet1 page21 years ago

Inventory History

3 month trend:
-87.66%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 996772.

Related Parts

Descriptions

Descriptions of Weidmuller 996772 provided by its distributors.

Conn Terminal Block 6 POS 3.5mm Solder ST Thru-Hole 12A Box
Lm 3.5/90/6 Bk Rohs Compliant: Yes
IC,996772,LM 3.5/90/6 BK -EA < TX
TERM BLK 6POS SIDE ENT 3.5MM PCB
TERMINAL BLOCK, 6WAY; Connector Type:Pluggable Terminal Block; Contact Material:Copper; Contact Plating:Tin; No. of Positions:6; Pitch:3.5mm; Mounting Type:PC Board; Series:LM 3.5; Wire Size:14AWG

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 996772.

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MountThrough Hole
Technical
Current10 A
Current Rating10 A
Max Current Rating12 A
Max Operating Temperature100 °C
Min Operating Temperature-20 °C
Number of Circuits6
Number of Contacts6
Number of Levels1
Number of Positions6
Number of Positions Per Level6
Number of Rows1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Height12.8 mm
Lead Pitch3.5 mm
Pitch3.5 mm
Width8.3 mm
Wire/Cable Gauge22 AWG
Wire Gauge (Max)22 AWG
Wire Gauge (Min)14 AWG

Documents

Download datasheets and manufacturer documentation for Weidmuller 996772.

Newark
Datasheet1 page21 years ago
Farnell
Datasheet1 page21 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-2
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant