Weidmuller 996770

Conn Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 12A Box

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
996770 39 Buy Now »
USD
1.31 1.29 1.23 1.23 1.23
Digi-Key
281-1402-ND 812 Buy Now »
USD
2.42 2.17 1.93 1.45 1.45
Newark
17M8655 120 Buy Now »
USD
2.65 2.40 2.13 1.58 1.58
Heilind Electronics
WEI996770 11 Buy Now »
USD
1.78 1.78 1.78 1.78 1.78
Beyond Components
996770 0 ··
USD
1.96 1.96 1.96 1.96 1.96
Control Design Supply
996770 0 ··
Farnell
1385469 120 Buy Now »
GBP
2.79 2.53 2.24 1.67 1.67
element14 APAC
1385469 120 Buy Now »
SGD
3.59 3.22 2.86 2.15 2.15
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
996770 3,030 Buy Now »
USD
15.00 7.50 6.50 5.25 5.25
Interstate Connecting Components
996770 11 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
996770 Contact ··
TransparentC
996770 Contact ··
XS Micro
996770 Contact ··

Descriptions

TERMINAL BLOCK, PCB, 4POS, 22-14AWG; Con; TERMINAL BLOCK, PCB, 4POS, 22-14AWG; Connector Type:PCB Terminal Block; Series:LM 3.5; Connector Mounting:PCB; Pitch Spacing:3.5mm; No. of Contacts:4; Contact Plating:Tin; Contact Material:Copper
element14 APAC
Standard Terminal Block; Connector Type:Pluggable Terminal Block; Contact Material:Copper; Contact Plating:Tin; No. of Positions:4; Pitch Spacing:0.138"; Series:LM 3.5; Wire Size (AWG):22-14; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
LM 3.5/90/4 BK LM 3.5/90/4 BK
Interstate Connecting Components
Conn Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 12A Box
Avnet
LM 3.5/90/4 BK LM 3.5/90/4 BK
Heilind Electronics
CONN BLOCK TERM PCB 3.5MM 4POS
Digi-Key
TERMINAL BLOCK, PCB, 4 POSITION, 22-14AWG
Farnell

Technical Specifications

Pin Pitch 3.5052 mm
Size-Height 12.8 mm
Mounting Type PCB Through Hole Screw
Contact Plating Tin
Size-Width 8.3 mm
Contact Material Copper
Number of Contacts 4
RoHS Compliant
Housing Material Nylon
Flammability Rating UL 94 V-2
Number of Positions 4
Color Black
Number of Rows 1
Housing Color Black
Lead-Free Status Lead Free

Documents

element14
Datasheet 1 page 14 years ago

Images

Alternate Names

WEIDMUELLER 996770
WEI 996770
WEID 996770
WEIDMÜLLER 996770
WEIDMU 996770
WEIDMUILLER 996770
WEIDM 996770
weidm?ler 996770
WEIDMULL 996770
WEIDMULLE 996770
Weidmuller C9000676 996770
WEIDMULLER INC 996770
WDML 996770
WEIDMUL 996770
Weidmuller Group 996770
W INTERCONNECTIONS INC 996770
WEIDMULLER INTERFACE INT'L 996770
WEIDMEULLER 996770
WEIDMULER 996770
WEIDMIILLER 996770
WEIDM?LLER GMBH & CO KG 996770
WEIDMULLER LTD 996770
WEIDMULLTER 996770
WEINDMULLER 996770
WEIDMULLER INTERFACE GMBH 996770

Search for other parts like 996770 »