Weidmuller 996571

Cable Assembly Output 6.56'

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Technical
Gain Bandwidth Product88 MHz
Input Bias Current100 fA
Input Offset Voltage (Vos)10 µV
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Circuits1
Operating Supply Current1.15 mA
Output Current per Channel60 mA
PackagingTape & Reel (TR)
Slew Rate35 V/µs

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 996571.

Descriptions

Descriptions of Weidmuller 996571 provided by its distributors.

CABLE ASSEMBLY OUTPUT 6.56'
FPA/C DO 693MDL730 2.0M -EA

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
Case/PackageSOT-23-5
MountSurface Mount
Technical
Gain Bandwidth Product88 MHz
Input Bias Current100 fA
Input Offset Voltage (Vos)10 µV
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Circuits1
Operating Supply Current1.15 mA
Output Current per Channel60 mA
PackagingTape & Reel (TR)
Slew Rate35 V/µs

Compliance

Environmental Classification
RoHSNon-Compliant