Weidmuller 9928890015

CP SNT 24W 15V 1.5A. Power supply, switch-mode power supply unit, 15 V GTIN (EAN): 4032248217540

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
281-1558-ND 38 Buy Now »
USD
96.65 93.63 80.34 80.34 80.34
Newark
39C9813 0 ··
USD
122.63 113.19 103.76 103.76 103.76
Onlinecomponents.com
9928890015 3 Buy Now »
USD
77.99 71.99 66.00 66.00 66.00
Master Electronics
9928890015 2 ··
USD
77.99 71.99 66.00 66.00 66.00
Beyond Components
9928890015 0 ··
USD
91.22 91.22 91.22 91.22 91.22
Omnical
293641144 Yes ··
EUR
69.89 69.89 69.89 69.89 69.89
Avnet
9928890015 0 ··
USD
79.64 78.57 74.59 74.59 74.59
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
9928890015 Contact ··

Descriptions

AC/DC Power Supply Single-OUT 15V 1.5A 24W 5-Pin
Avnet
AC/DC CONVERTER 15V 24W
Digi-Key
CP-SNT 115,230VAC/15V,1.5A
Master Electronics
AC/DC Power Supply Single-OUT 15V 1.5A 24W 5-Pin
North Star Micro
AC/DC DIN Rail Power Supply, Fixed, 22.5 W
Newark
CP SNT 24W 15V 1.5A. Power supply, switch-mode power supply unit, 15 V GTIN (EAN): 4032248217540
Weidmuller
Weidmuller CP SNT 24W 15V 1.5A - 9928890015
Omnical
CP-SNT 115,230VAC/15V,1.5A
Onlinecomponents.com

Technical Specifications

Number of Outputs 1
Lead-Free Status Contains Lead
Mounting Type DIN Rail
Output Voltage 15 V
Size-Length 62.5 mm
RoHS Non-Compliant
Size-Height 90.5 mm
Weight 160 g
Size-Width 52 mm
Packaging Bulk

Documents

Electro Sonic
Datasheet 4 pages 3 years ago
Digi-Key
Datasheet 1 page 12 years ago
Onlinecomponents.com
Datasheet 4 pages 4 years ago
Datasheet 3 pages 6 years ago

Images

Alternate Names

WEIDMUELLER 9928890015
WEI 9928890015
WEID 9928890015
WEIDMÜLLER 9928890015
WEIDMU 9928890015
WEIDMUILLER 9928890015
WEIDM 9928890015
weidm?ler 9928890015
WEIDMULL 9928890015
WEIDMULLE 9928890015
Weidmuller C9000676 9928890015
WEIDMULLER INC 9928890015
WDML 9928890015
WEIDMUL 9928890015
Weidmuller Group 9928890015
W INTERCONNECTIONS INC 9928890015
WEIDMULLER INTERFACE INT'L 9928890015
WEIDMEULLER 9928890015
WEIDMULER 9928890015
WEIDMIILLER 9928890015
WEIDM?LLER GMBH & CO KG 9928890015
WEIDMULLER LTD 9928890015
WEIDMULLTER 9928890015
WEINDMULLER 9928890015
WEIDMULLER INTERFACE GMBH 9928890015

Search for other parts like 9928890015 »