Weidmuller 9926271502

Magnetic Hydraulic Circuit Breaker with Alarm Contact 1Pole 5kA 2A 277VAC DIN Rail Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountDIN Rail
Technical
Breaker TypeMagnetic (Hydraulic Delay)
Current Rating2 A
Number of Poles1
Voltage Rating (AC)240 V

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 9926271502.

Related Parts

Descriptions

Descriptions of Weidmuller 9926271502 provided by its distributors.

Magnetic Hydraulic Circuit Breaker with Alarm Contact 1Pole 5kA 2A 277VAC DIN Rail Mount
Qz-T-1-13-D-2-02 |Weidmuller 9926271502
CIR BRKR MAG-HYDR 2A 240VAC

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
MountDIN Rail
Technical
Breaker TypeMagnetic (Hydraulic Delay)
Current Rating2 A
Number of Poles1
Voltage Rating (AC)240 V

Compliance

Environmental Classification
RoHSNon-Compliant