Weidmuller 9926271005

Magnetic Hydraulic Circuit Breaker with Alarm Contact 1Pole 10kA 5A 120VAC DIN Rail Mount

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountDIN Rail
Technical
Breaker TypeMagnetic (Hydraulic Delay)
Current Rating5 A
Number of Poles1
Voltage Rating (AC)120 V

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 9926271005.

Related Parts

Descriptions

Descriptions of Weidmuller 9926271005 provided by its distributors.

Magnetic Hydraulic Circuit Breaker with Alarm Contact 1Pole 10kA 5A 120VAC DIN Rail Mount
Ql-T-1-13-Dm-Km-5 |Weidmuller 9926271005
CIR BRKR MAG-HYDR 5A 120VAC
Contact for details

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
MountDIN Rail
Technical
Breaker TypeMagnetic (Hydraulic Delay)
Current Rating5 A
Number of Poles1
Voltage Rating (AC)120 V

Compliance

Environmental Classification
RoHSNon-Compliant