Weidmuller 9926253560

Magnetic Hydraulic Circuit Breaker 3Pole 5kA 60A 480VAC DIN Rail Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountDIN Rail
Technical
Breaker TypeMagnetic (Hydraulic Delay)
Current Rating60 A
Number of Poles3
Time to Trip40 s
Voltage Rating (AC)480 V

Documents

Download datasheets and manufacturer documentation for Weidmuller 9926253560.

Master Electronics
Datasheet14 pages15 years ago
Newark
Datasheet16 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 9926253560.

Related Parts

Descriptions

Descriptions of Weidmuller 9926253560 provided by its distributors.

Magnetic Hydraulic Circuit Breaker 3Pole 5kA 60A 480VAC DIN Rail Mount
CIR BRKR MAG-HYDR 60A 480VAC
Circuit Breaker, Hydromagnetic, 3P, 480V, 60A; Product Range:9926 Series; Current Rating:60A; No. Of Poles:3 Pole; Input Voltage Vac:480V; Interrupting Capacity:5Ka; Trip Time:40S; Dielectric Strength:1.5Kv; Voltage Ac:480V Rohs Compliant: Yes

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMUELLER GMBH & CO KG
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
MountDIN Rail
Technical
Breaker TypeMagnetic (Hydraulic Delay)
Current Rating60 A
Number of Poles3
Time to Trip40 s
Voltage Rating (AC)480 V

Documents

Download datasheets and manufacturer documentation for Weidmuller 9926253560.

Master Electronics
Datasheet14 pages15 years ago
Newark
Datasheet16 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant